Part Details for IDT5V991A-5JI by Integrated Device Technology Inc
Overview of IDT5V991A-5JI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT5V991A-5JI
IDT5V991A-5JI CAD Models
IDT5V991A-5JI Part Data Attributes
|
IDT5V991A-5JI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT5V991A-5JI
Integrated Device Technology Inc
PLL Based Clock Driver, 5V Series, 8 True Output(s), 0 Inverted Output(s), PQCC32, PLASTIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFJ | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 5V | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.7 ns | |
Seated Height-Max | 3.429 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 11.43 mm | |
fmax-Min | 85 MHz |
Alternate Parts for IDT5V991A-5JI
This table gives cross-reference parts and alternative options found for IDT5V991A-5JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT5V991A-5JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
23S05-1DCGI8 | SOIC-8, Reel | Integrated Device Technology Inc | IDT5V991A-5JI vs 23S05-1DCGI8 |
9DB306BFT | PLL Based Clock Driver, 9DB Series, 6 True Output(s), 0 Inverted Output(s), PDSO28, 5.30 X 10.20 MM, 1.75 MM HEIGHT, MO-150, SSOP-28 | Integrated Device Technology Inc | IDT5V991A-5JI vs 9DB306BFT |
IDT23S08-5HDC | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 | Integrated Device Technology Inc | IDT5V991A-5JI vs IDT23S08-5HDC |
IDT2309NZ-1HPGG | Low Skew Clock Driver, 2309 Series, 9 True Output(s), 0 Inverted Output(s), PDSO16 | Renesas Electronics Corporation | IDT5V991A-5JI vs IDT2309NZ-1HPGG |
IDT2308-2HPGGI8 | PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, GREEN, TSSOP-16 | Integrated Device Technology Inc | IDT5V991A-5JI vs IDT2308-2HPGGI8 |
2308A-1HDCI | PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 | Integrated Device Technology Inc | IDT5V991A-5JI vs 2308A-1HDCI |
CY23S08SC-4 | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Cypress Semiconductor | IDT5V991A-5JI vs CY23S08SC-4 |
74FCT807CTPYG8 | SSOP-20, Reel | Integrated Device Technology Inc | IDT5V991A-5JI vs 74FCT807CTPYG8 |
MK2308S-1HLFT | PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, LEAD FREE, SOIC-16 | Integrated Device Technology Inc | IDT5V991A-5JI vs MK2308S-1HLFT |
PCKEL14PW,112 | PCKEL14PW | NXP Semiconductors | IDT5V991A-5JI vs PCKEL14PW,112 |