Filter Your Search
1 - 2 of 2 results
![]() |
IDT5V991A-5JI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 3.3 V | 1 | YES | QCCJ | 5V | PLL BASED CLOCK DRIVER | 85 MHz | STANDARD | 12 mA | 8 | 700 ps | 3.6 V | 3 V | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 20 | 32 | PLASTIC/EPOXY | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 3.429 mm | 11.43 mm | 13.97 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFJ | QCCJ, LDCC32,.5X.6 | 32 | not_compliant | 8542.39.00.01 | ||
![]() |
IDT5V991A-5JI8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 3.3 V | 1 | YES | QCCJ | 5V | PLL BASED CLOCK DRIVER | 85 MHz | STANDARD | 8 | 700 ps | 3.6 V | 3 V | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.429 mm | 11.43 mm | 13.97 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFJ | QCCJ, | 32 | compliant | 8542.39.00.01 |