Part Details for 2308A-1HDCI by Integrated Device Technology Inc
Overview of 2308A-1HDCI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2308A-1DCGI | Renesas Electronics Corporation | 3.3V Zero Delay Clock Multiplier | |
2308A-1HPGG8 | Renesas Electronics Corporation | 3.3V Zero Delay Clock Multiplier | |
2308A-2DCG | Renesas Electronics Corporation | 3.3V Zero Delay Clock Multiplier |
Part Details for 2308A-1HDCI
2308A-1HDCI CAD Models
2308A-1HDCI Part Data Attributes
|
2308A-1HDCI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2308A-1HDCI
Integrated Device Technology Inc
PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 2308 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9314 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.2 ns | |
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.937 mm | |
fmax-Min | 133.3 MHz |
Alternate Parts for 2308A-1HDCI
This table gives cross-reference parts and alternative options found for 2308A-1HDCI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2308A-1HDCI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY2305ASC-1 | Cypress Semiconductor | Check for Price | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, SOIC-8 | 2308A-1HDCI vs CY2305ASC-1 |
IDT2309A-1DCG8 | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, LEAD FREE, SOIC-16 | 2308A-1HDCI vs IDT2309A-1DCG8 |
PI6C2305-1HLEX | Pericom Semiconductor Corporation | Check for Price | PLL Based Clock Driver, 6C Series, 5 True Output(s), 0 Inverted Output(s), PDSO8, 0.173 INCH, TSSOP-8 | 2308A-1HDCI vs PI6C2305-1HLEX |
74FCT388915T150JB | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, FCT Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PQCC28, 0.050 INCH PITCH, PLASTIC, LCC-28 | 2308A-1HDCI vs 74FCT388915T150JB |
QS5806SO | Quality Semiconductor Inc | Check for Price | Low Skew Clock Driver, QS5 Series, 0 True Output(s), 5 Inverted Output(s), CMOS, PDSO20, SOIC-20 | 2308A-1HDCI vs QS5806SO |
IDT2309B-1HDC | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 | 2308A-1HDCI vs IDT2309B-1HDC |
IDT2305A-1DCGI8 | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, GREEN, SOIC-8 | 2308A-1HDCI vs IDT2305A-1DCGI8 |
853111AYT | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 853111 Series, 10 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBA, LQFP-32 | 2308A-1HDCI vs 853111AYT |
CY23S08SC-3T | Cypress Semiconductor | Check for Price | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | 2308A-1HDCI vs CY23S08SC-3T |
IDT23S09-1PGGI | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, GREEN, TSSOP-16 | 2308A-1HDCI vs IDT23S09-1PGGI |