There are no models available for this part yet.
Overview of ICS95V857CL-T by Integrated Device Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ICS95V857CL-T by Integrated Device Technology Inc
Part Data Attributes for ICS95V857CL-T by Integrated Device Technology Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP, TSSOP48,.25,16
|
Pin Count
|
48
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Family
|
95V
|
Input Conditioning
|
DIFFERENTIAL
|
JESD-30 Code
|
R-PDSO-G48
|
JESD-609 Code
|
e0
|
Length
|
9.7 mm
|
Logic IC Type
|
PLL BASED CLOCK DRIVER
|
Max I(ol)
|
0.001 A
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Inverted Outputs
|
|
Number of Terminals
|
48
|
Number of True Outputs
|
10
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP48,.25,16
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Same Edge Skew-Max (tskwd)
|
0.04 ns
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
2.7 V
|
Supply Voltage-Min (Vsup)
|
2.3 V
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
4.4 mm
|
fmax-Min
|
220 MHz
|
Alternate Parts for ICS95V857CL-T
This table gives cross-reference parts and alternative options found for ICS95V857CL-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS95V857CL-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
854S14AKT | Low Skew Clock Driver, 854S Series, 4 True Output(s), 0 Inverted Output(s), 4 X 4 MM, 0.95 MM HEIGHT, MO-220, VQFN-24 | Integrated Device Technology Inc | ICS95V857CL-T vs 854S14AKT |
9DB102BGLFT | 2-output Differential Buffer for PCIe Gen2, TSSOP0/Reel | Renesas Electronics Corporation | ICS95V857CL-T vs 9DB102BGLFT |
CY7B994V-5AXI | PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), PQFP100, TQFP-100 | Cypress Semiconductor | ICS95V857CL-T vs CY7B994V-5AXI |
9DB108BGLFT | 8-output Differential Buffer for PCIe Gen1, TSSOP0/Reel | Renesas Electronics Corporation | ICS95V857CL-T vs 9DB108BGLFT |
SK1526T | Low Skew Clock Driver, 5 True Output(s), 0 Inverted Output(s), PQFP32, 5 X 5 MM, TQFP-32 | Semtech Corporation | ICS95V857CL-T vs SK1526T |
CY7B994V-5AXC | PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), PQFP100, TQFP-100 | Cypress Semiconductor | ICS95V857CL-T vs CY7B994V-5AXC |
IDTCSP5810PY | Low Skew Clock Driver, 10 True Output(s), 0 Inverted Output(s), PDSO28, SSOP-28 | Integrated Device Technology Inc | ICS95V857CL-T vs IDTCSP5810PY |
CY7B994V-5AI | PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), TTL, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | ICS95V857CL-T vs CY7B994V-5AI |
CDCV857BIDGG | 2.5-V phase-lock loop clock driver 48-TSSOP -40 to 85 | Texas Instruments | ICS95V857CL-T vs CDCV857BIDGG |
CDCV857BDGGR | 2.5 V Phase Lock Loop DDR Clock Driver 48-TSSOP 0 to 70 | Texas Instruments | ICS95V857CL-T vs CDCV857BDGGR |