-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5-V phase-lock loop clock driver 48-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85974021
|
Verical | Zero Delay Buffer 10-Out Differential 48-Pin TSSOP Tube RoHS: Compliant Min Qty: 51 Package Multiple: 1 Date Code: 2001 | Americas - 12160 |
|
$6.4500 / $7.4375 | Buy Now |
DISTI #
85973807
|
Verical | Zero Delay Buffer 10-Out Differential 48-Pin TSSOP Tube RoHS: Compliant Min Qty: 51 Package Multiple: 1 Date Code: 0601 | Americas - 3328 |
|
$6.4500 / $7.4375 | Buy Now |
DISTI #
85972774
|
Verical | Zero Delay Buffer 10-Out Differential 48-Pin TSSOP Tube RoHS: Compliant Min Qty: 51 Package Multiple: 1 Date Code: 1501 | Americas - 2744 |
|
$6.4500 / $7.4375 | Buy Now |
DISTI #
85977877
|
Verical | Zero Delay Buffer 10-Out Differential 48-Pin TSSOP Tube RoHS: Compliant Min Qty: 51 Package Multiple: 1 Date Code: 1001 | Americas - 1519 |
|
$6.4500 / $7.4375 | Buy Now |
|
Quest Components | 857 SERIES, PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), TSSOP-48 | 149 |
|
$4.8690 / $12.1725 | Buy Now |
|
Rochester Electronics | CDCV857BI 2.5-V phase-lock loop clock driver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2744 |
|
$5.1600 / $6.0700 | Buy Now |
|
ComSIT USA | 2.5-V PHASE-LOCK LOOP CLOCK DRIVER PLL Based Clock Driver, 857 Series, 10 True Output(s), 0 Inverted Output(s), PDSO48 RoHS: Not Compliant |
|
|
RFQ | |
|
NexGen Digital | 2 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDCV857BIDGG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCV857BIDGG
Texas Instruments
2.5-V phase-lock loop clock driver 48-TSSOP -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 857 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 14 pF | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 48 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 12 mA | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.1 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm | |
fmax-Min | 200 MHz |
This table gives cross-reference parts and alternative options found for CDCV857BIDGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCV857BIDGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC88915FN55R2 | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 88915 Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PQCC28, PLASTIC, LCC-28 | CDCV857BIDGG vs MC88915FN55R2 |
ICS9DB108BGLF | Renesas Electronics Corporation | Check for Price | Clock Driver, PDSO48 | CDCV857BIDGG vs ICS9DB108BGLF |
M2004-32-622.0800 | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 2004 Series, 1 True Output(s), 0 Inverted Output(s), CQCC36, 9 X 9 MM, CERAMIC, LCC-36 | CDCV857BIDGG vs M2004-32-622.0800 |
CY7B994V-5AXI | Cypress Semiconductor | Check for Price | PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), PQFP100, TQFP-100 | CDCV857BIDGG vs CY7B994V-5AXI |
CY7B994V-2BBI | Cypress Semiconductor | Check for Price | PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), PBGA100, BGA-100 | CDCV857BIDGG vs CY7B994V-2BBI |
MC88915TFN55 | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 88915 Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PQCC28, PLASTIC, LCC-28 | CDCV857BIDGG vs MC88915TFN55 |
9DB108BGLFT | Integrated Device Technology Inc | Check for Price | TSSOP-48, Reel | CDCV857BIDGG vs 9DB108BGLFT |
CY7B994V-2AXI | Cypress Semiconductor | Check for Price | PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), PQFP100, TQFP-100 | CDCV857BIDGG vs CY7B994V-2AXI |
9DB108BGLF | Renesas Electronics Corporation | Check for Price | 8-output Differential Buffer for PCIe Gen1, TSSOP39/Tube | CDCV857BIDGG vs 9DB108BGLF |
CY7B994V-2BBXIT | Cypress Semiconductor | Check for Price | PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), PBGA100, BGA-100 | CDCV857BIDGG vs CY7B994V-2BBXIT |