There are no models available for this part yet.
Overview of SK1526T by Semtech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SK1526T by Semtech Corporation
Part Data Attributes for SK1526T by Semtech Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SEMTECH CORP
|
Part Package Code
|
QFP
|
Package Description
|
TFQFP,
|
Pin Count
|
32
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Input Conditioning
|
DIFFERENTIAL MUX
|
JESD-30 Code
|
S-PQFP-G32
|
JESD-609 Code
|
e0
|
Length
|
5 mm
|
Logic IC Type
|
LOW SKEW CLOCK DRIVER
|
Number of Functions
|
1
|
Number of Inverted Outputs
|
|
Number of Terminals
|
32
|
Number of True Outputs
|
5
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
OPEN-EMITTER
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TFQFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, THIN PROFILE, FINE PITCH
|
Propagation Delay (tpd)
|
0.69 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
5 mm
|
Alternate Parts for SK1526T
This table gives cross-reference parts and alternative options found for SK1526T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK1526T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
854S14AKT | Low Skew Clock Driver, 854S Series, 4 True Output(s), 0 Inverted Output(s), 4 X 4 MM, 0.95 MM HEIGHT, MO-220, VQFN-24 | Integrated Device Technology Inc | SK1526T vs 854S14AKT |
9DB102BGLFT | 2-output Differential Buffer for PCIe Gen2, TSSOP0/Reel | Renesas Electronics Corporation | SK1526T vs 9DB102BGLFT |
CY7B994V-5AXI | PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), PQFP100, TQFP-100 | Cypress Semiconductor | SK1526T vs CY7B994V-5AXI |
9DB108BGLFT | 8-output Differential Buffer for PCIe Gen1, TSSOP0/Reel | Renesas Electronics Corporation | SK1526T vs 9DB108BGLFT |
CY7B994V-5AXC | PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), PQFP100, TQFP-100 | Cypress Semiconductor | SK1526T vs CY7B994V-5AXC |
IDTCSP5810PY | Low Skew Clock Driver, 10 True Output(s), 0 Inverted Output(s), PDSO28, SSOP-28 | Integrated Device Technology Inc | SK1526T vs IDTCSP5810PY |
CY7B994V-5AI | PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), TTL, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | SK1526T vs CY7B994V-5AI |
CDCV857BIDGG | 2.5-V phase-lock loop clock driver 48-TSSOP -40 to 85 | Texas Instruments | SK1526T vs CDCV857BIDGG |
CDCV857BDGGR | 2.5 V Phase Lock Loop DDR Clock Driver 48-TSSOP 0 to 70 | Texas Instruments | SK1526T vs CDCV857BDGGR |
CDCV857BIDGGRG4 | CDCV857B, CDCV857BI 2.5-V Phase-Lock Loop Clock Driver 48-TSSOP -40 to 85 | Texas Instruments | SK1526T vs CDCV857BIDGGRG4 |