Part Details for ICS93V857YK-130T by Integrated Device Technology Inc
Overview of ICS93V857YK-130T by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SC4813(0)-T-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-10, / | |
2SK2413(0)-T-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
2SJ213(0)-T1-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Part Details for ICS93V857YK-130T
ICS93V857YK-130T CAD Models
ICS93V857YK-130T Part Data Attributes
|
ICS93V857YK-130T
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS93V857YK-130T
Integrated Device Technology Inc
PLL Based Clock Driver, 93V Series, 10 True Output(s), 0 Inverted Output(s), PQCC40, PLASTIC, MO-220VNND-3, MLF-40
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 93V | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 40 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.06 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
fmax-Min | 170 MHz |
Alternate Parts for ICS93V857YK-130T
This table gives cross-reference parts and alternative options found for ICS93V857YK-130T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS93V857YK-130T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS88915TVWB/T70 | PLL Based Clock Driver, 88915 Series, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28, CERAMIC, LCC-28 | Teledyne e2v | ICS93V857YK-130T vs TS88915TVWB/T70 |
NB100LVEP221MNG | Clock / Data Fanout Buffer, 2:1:20 Differential, HSTL / ECL / PECL, 2.5 V / 3.3 V, 8X8MM 0.5MM PITCH, 260-JTRAY | onsemi | ICS93V857YK-130T vs NB100LVEP221MNG |
PI6CVF857NF | PLL Based Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), PBGA56, VFBGA-56 | Pericom Semiconductor Corporation | ICS93V857YK-130T vs PI6CVF857NF |
MC100EP220TB | Low Skew Clock Driver, 100E Series, 10 True Output(s), 0 Inverted Output(s), ECL, PQFP52, EXPOSED PAD, PLASTIC, LQFP-52 | Motorola Semiconductor Products | ICS93V857YK-130T vs MC100EP220TB |
TS88915TCW70 | PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28, CERAMIC, LCC-28 | Teledyne e2v | ICS93V857YK-130T vs TS88915TCW70 |
L-LCK4953 | PLL Based Clock Driver, 4953 Series, 8 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, LEAD FREE, TQFP-32 | Broadcom Limited | ICS93V857YK-130T vs L-LCK4953 |
IDTCSPT857CNLI | PLL Based Clock Driver, 857 Series, 10 True Output(s), 0 Inverted Output(s), VFQFPN-40 | Integrated Device Technology Inc | ICS93V857YK-130T vs IDTCSPT857CNLI |
ICS9112YF-17LF-T | PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PDSO16, 0.150 INCH, MO-137, LEAD FREE, SSOP-16 | Integrated Device Technology Inc | ICS93V857YK-130T vs ICS9112YF-17LF-T |
935272338118 | IC PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PBGA56, 4.50 X 7 MM, 0.65 MM PITCH, PLASTIC, MO-225, SOT-702-1, VFBGA-56, Clock Driver | NXP Semiconductors | ICS93V857YK-130T vs 935272338118 |
ICS854S202AYIT | Low Skew Clock Driver, 854S Series, 12 True Output(s), 0 Inverted Output(s), PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBC, LQFP-48 | Integrated Device Technology Inc | ICS93V857YK-130T vs ICS854S202AYIT |