Part Details for ICS932S401YGLF-T by Integrated Device Technology Inc
Overview of ICS932S401YGLF-T by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS932S401YGLF-T
ICS932S401YGLF-T CAD Models
ICS932S401YGLF-T Part Data Attributes
|
ICS932S401YGLF-T
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS932S401YGLF-T
Integrated Device Technology Inc
Processor Specific Clock Generator, 400MHz, PDSO56, ROHS COMPLIANT, MO-153, TSSOP-56
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153, TSSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 400 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 14.318 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for ICS932S401YGLF-T
This table gives cross-reference parts and alternative options found for ICS932S401YGLF-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS932S401YGLF-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMS7209MEA | Processor Specific Clock Generator, 166MHz, CMOS, PDSO48, SSOP-48 | Fairchild Semiconductor Corporation | ICS932S401YGLF-T vs FMS7209MEA |
9LRS3125BKILF | Processor Specific Clock Generator, 400MHz, CMOS, PQCC56 | Renesas Electronics Corporation | ICS932S401YGLF-T vs 9LRS3125BKILF |
PI6C410BVE | Processor Specific Clock Generator, 400MHz, CMOS, PDSO56, 0.300 INCH, GREEN, SSOP-56 | Pericom Semiconductor Corporation | ICS932S401YGLF-T vs PI6C410BVE |
W83193R-04 | Processor Specific Clock Generator, 83.3MHz, CMOS, PDSO48, SSOP-48 | Winbond Electronics Corp | ICS932S401YGLF-T vs W83193R-04 |
CY2273PVC-2 | Processor Specific Clock Generator, 83.138MHz, MOS, PDSO48, SSOP-48 | Cypress Semiconductor | ICS932S401YGLF-T vs CY2273PVC-2 |
SL28504BZC | Processor Specific Clock Generator, 400MHz, CMOS, PDSO64, LEAD FREE, MO-153EF, TSSOP-64 | Silicon Laboratories Inc | ICS932S401YGLF-T vs SL28504BZC |
954201YGLFT | Processor Specific Clock Generator, 400MHz, CMOS, PDSO56, 0.240 INCH, 0.020 INCH PITCH, ROHS COMPLIANT, MO-153, TSSOP-56 | Integrated Device Technology Inc | ICS932S401YGLF-T vs 954201YGLFT |
W229B | Processor Specific Clock Generator, 166MHz, CMOS, PDSO56, 0.300 INCH, SSOP-56 | Cypress Semiconductor | ICS932S401YGLF-T vs W229B |
932S806YG-LFT | Processor Specific Clock Generator, 220MHz, CMOS, PDSO64 | Integrated Device Technology Inc | ICS932S401YGLF-T vs 932S806YG-LFT |
9LPRS464AGLF | TSSOP-56, Tube | Integrated Device Technology Inc | ICS932S401YGLF-T vs 9LPRS464AGLF |