Part Details for 932S806YG-LFT by Integrated Device Technology Inc
Overview of 932S806YG-LFT by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 932S806YG-LFT
932S806YG-LFT CAD Models
932S806YG-LFT Part Data Attributes
|
932S806YG-LFT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
932S806YG-LFT
Integrated Device Technology Inc
Processor Specific Clock Generator, 220MHz, CMOS, PDSO64
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G64 | |
Length | 17 mm | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 220 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 14.318 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for 932S806YG-LFT
This table gives cross-reference parts and alternative options found for 932S806YG-LFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 932S806YG-LFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMS7209MEA | Processor Specific Clock Generator, 166MHz, CMOS, PDSO48, SSOP-48 | Fairchild Semiconductor Corporation | 932S806YG-LFT vs FMS7209MEA |
9LRS3125BKILF | Processor Specific Clock Generator, 400MHz, CMOS, PQCC56 | Renesas Electronics Corporation | 932S806YG-LFT vs 9LRS3125BKILF |
PI6C410BVE | Processor Specific Clock Generator, 400MHz, CMOS, PDSO56, 0.300 INCH, GREEN, SSOP-56 | Pericom Semiconductor Corporation | 932S806YG-LFT vs PI6C410BVE |
W83193R-04 | Processor Specific Clock Generator, 83.3MHz, CMOS, PDSO48, SSOP-48 | Winbond Electronics Corp | 932S806YG-LFT vs W83193R-04 |
CY2273PVC-2 | Processor Specific Clock Generator, 83.138MHz, MOS, PDSO48, SSOP-48 | Cypress Semiconductor | 932S806YG-LFT vs CY2273PVC-2 |
SL28504BZC | Processor Specific Clock Generator, 400MHz, CMOS, PDSO64, LEAD FREE, MO-153EF, TSSOP-64 | Silicon Laboratories Inc | 932S806YG-LFT vs SL28504BZC |
954201YGLFT | Processor Specific Clock Generator, 400MHz, CMOS, PDSO56, 0.240 INCH, 0.020 INCH PITCH, ROHS COMPLIANT, MO-153, TSSOP-56 | Integrated Device Technology Inc | 932S806YG-LFT vs 954201YGLFT |
W229B | Processor Specific Clock Generator, 166MHz, CMOS, PDSO56, 0.300 INCH, SSOP-56 | Cypress Semiconductor | 932S806YG-LFT vs W229B |
9LPRS464AGLF | TSSOP-56, Tube | Integrated Device Technology Inc | 932S806YG-LFT vs 9LPRS464AGLF |
PI6C410B-01VE | Processor Specific Clock Generator, 400MHz, CMOS, PDSO56, 0.300 INCH, GREEN, SSOP-56 | Pericom Semiconductor Corporation | 932S806YG-LFT vs PI6C410B-01VE |