Microcontrollers and Processors
ICS525RI-08T
Description: Clock Generator, 200MHz, CMOS, PDSO28, 0.150 INCH, MO-153, SSOP-28

Overview of ICS525RI-08T by Spectrum Microwave

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Financial Technology (Fintech)

CAD Models for ICS525RI-08T by Spectrum Microwave
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ICS525RI-08T by Spectrum Microwave

ICS525RI-08T
Spectrum Microwave
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRO NETWORKS CORP
Part Package Code
TSSOP
Package Description
SSOP,
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G28
Length
9.9 mm
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
200 MHz
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Primary Clock/Crystal Frequency-Nom
50 MHz
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max
2.25 V
Supply Voltage-Min
1.6 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Width
3.9 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
Want to compare parts?
  1. ICS525RI-08T
    Spectrum Microwave
    Clock Generator, 200MHz, CMOS, PDSO28, 0.150 INCH, MO-153, SSOP-28
    VS

Alternate Parts for ICS525RI-08T

This table gives cross-reference parts and alternative options found for ICS525RI-08T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS525RI-08T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ICS525RI-08LFT Clock Generator, 200MHz, CMOS, PDSO28, 0.150 INCH, ROHS COMPLIANT, MO-153, SSOP-28 Spectrum Microwave ICS525RI-08T vs ICS525RI-08LFT
ICS525R-08 Clock Generator, 200MHz, CMOS, PDSO28, 0.150 INCH, MO-153, SSOP-28 Spectrum Microwave ICS525RI-08T vs ICS525R-08
ICS525R-08LFT Clock Generator, 200MHz, CMOS, PDSO28, 0.150 INCH, ROHS COMPLIANT, MO-153, SSOP-28 Spectrum Microwave ICS525RI-08T vs ICS525R-08LFT
ICS525R-08LF Clock Generator, 250MHz, PDSO28, 0.150 INCH, ROHS COMPLIANT, MO-153, SSOP-28 Integrated Device Technology Inc ICS525RI-08T vs ICS525R-08LF
ICS525R-08 Clock Generator, 250MHz, PDSO28, 0.150 INCH, MO-153, SSOP-28 Integrated Device Technology Inc ICS525RI-08T vs ICS525R-08
ICS525RI-08T Clock Generator, 250MHz, PDSO28, 0.150 INCH, MO-153, SSOP-28 Integrated Device Technology Inc ICS525RI-08T vs ICS525RI-08T
ICS525R-08T Clock Generator, 250MHz, PDSO28, 0.150 INCH, MO-153, SSOP-28 Integrated Device Technology Inc ICS525RI-08T vs ICS525R-08T
ICS525RI-08 Clock Generator, 250MHz, PDSO28, 0.150 INCH, MO-153, SSOP-28 Integrated Device Technology Inc ICS525RI-08T vs ICS525RI-08
ICS525R-08T Clock Generator, 200MHz, CMOS, PDSO28, 0.150 INCH, MO-153, SSOP-28 Spectrum Microwave ICS525RI-08T vs ICS525R-08T
Part Number Description Manufacturer Compare
ICS525R-08 Clock Generator, 250MHz, PDSO28, 0.150 INCH, MO-153, SSOP-28 Integrated Device Technology Inc ICS525RI-08T vs ICS525R-08
ICS525R-08LFT Clock Generator, 200MHz, CMOS, PDSO28, 0.150 INCH, ROHS COMPLIANT, MO-153, SSOP-28 Spectrum Microwave ICS525RI-08T vs ICS525R-08LFT
ICS525RI-08 Clock Generator, 200MHz, CMOS, PDSO28, 0.150 INCH, MO-153, SSOP-28 Spectrum Microwave ICS525RI-08T vs ICS525RI-08
ICS525R-08 Clock Generator, 200MHz, CMOS, PDSO28, 0.150 INCH, MO-153, SSOP-28 Spectrum Microwave ICS525RI-08T vs ICS525R-08
ICS525RI-08 Clock Generator, 250MHz, PDSO28, 0.150 INCH, MO-153, SSOP-28 Integrated Device Technology Inc ICS525RI-08T vs ICS525RI-08
ICS525R-08T Clock Generator, 250MHz, PDSO28, 0.150 INCH, MO-153, SSOP-28 Integrated Device Technology Inc ICS525RI-08T vs ICS525R-08T
ICS525RI-08LFT Clock Generator, 200MHz, CMOS, PDSO28, 0.150 INCH, ROHS COMPLIANT, MO-153, SSOP-28 Spectrum Microwave ICS525RI-08T vs ICS525RI-08LFT
ICS525RI-08T Clock Generator, 250MHz, PDSO28, 0.150 INCH, MO-153, SSOP-28 Integrated Device Technology Inc ICS525RI-08T vs ICS525RI-08T
ICS525R-08LF Clock Generator, 250MHz, PDSO28, 0.150 INCH, ROHS COMPLIANT, MO-153, SSOP-28 Integrated Device Technology Inc ICS525RI-08T vs ICS525R-08LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICS525RI-08T by Spectrum Microwave.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICS525RI-08T by Spectrum Microwave

  • Please alert me when ICS525RI-08T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICS525RI-08T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICS525RI-08T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICS525RI-08T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICS525RI-08T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICS525RI-08T by Spectrum Microwave

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: