Part Details for ICS525RI-08LFT by Spectrum Microwave
Overview of ICS525RI-08LFT by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9170B-02CS08LFT | Renesas Electronics Corporation | Clock Synchronizer and Multiplier | |
9173B-15CS08LFT | Renesas Electronics Corporation | Video Genlock PLL | |
830154AMI-08LFT | Renesas Electronics Corporation | Over Voltage Tolerant 1.5V,1:4 Fanout Buffer |
Part Details for ICS525RI-08LFT
ICS525RI-08LFT CAD Models
ICS525RI-08LFT Part Data Attributes
|
ICS525RI-08LFT
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
ICS525RI-08LFT
Spectrum Microwave
Clock Generator, 200MHz, CMOS, PDSO28, 0.150 INCH, ROHS COMPLIANT, MO-153, SSOP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO NETWORKS CORP | |
Part Package Code | TSSOP | |
Package Description | SSOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G28 | |
Length | 9.9 mm | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 50 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 2.25 V | |
Supply Voltage-Min | 1.6 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ICS525RI-08LFT
This table gives cross-reference parts and alternative options found for ICS525RI-08LFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS525RI-08LFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS525R-08 | Clock Generator, 200MHz, CMOS, PDSO28, 0.150 INCH, MO-153, SSOP-28 | Spectrum Microwave | ICS525RI-08LFT vs ICS525R-08 |
ICS525R-08LFT | Clock Generator, 200MHz, CMOS, PDSO28, 0.150 INCH, ROHS COMPLIANT, MO-153, SSOP-28 | Spectrum Microwave | ICS525RI-08LFT vs ICS525R-08LFT |
ICS525R-08LF | Clock Generator, 250MHz, PDSO28, 0.150 INCH, ROHS COMPLIANT, MO-153, SSOP-28 | Integrated Device Technology Inc | ICS525RI-08LFT vs ICS525R-08LF |
ICS525R-08 | Clock Generator, 250MHz, PDSO28, 0.150 INCH, MO-153, SSOP-28 | Integrated Device Technology Inc | ICS525RI-08LFT vs ICS525R-08 |
ICS525RI-08T | Clock Generator, 250MHz, PDSO28, 0.150 INCH, MO-153, SSOP-28 | Integrated Device Technology Inc | ICS525RI-08LFT vs ICS525RI-08T |
ICS525RI-08T | Clock Generator, 200MHz, CMOS, PDSO28, 0.150 INCH, MO-153, SSOP-28 | Spectrum Microwave | ICS525RI-08LFT vs ICS525RI-08T |
ICS525R-08T | Clock Generator, 250MHz, PDSO28, 0.150 INCH, MO-153, SSOP-28 | Integrated Device Technology Inc | ICS525RI-08LFT vs ICS525R-08T |
ICS525RI-08 | Clock Generator, 250MHz, PDSO28, 0.150 INCH, MO-153, SSOP-28 | Integrated Device Technology Inc | ICS525RI-08LFT vs ICS525RI-08 |
ICS525R-08T | Clock Generator, 200MHz, CMOS, PDSO28, 0.150 INCH, MO-153, SSOP-28 | Spectrum Microwave | ICS525RI-08LFT vs ICS525R-08T |