Datasheets
ICS525R-08 by:

Clock Generator, 250MHz, PDSO28, 0.150 INCH, MO-153, SSOP-28

Part Details for ICS525R-08 by Integrated Device Technology Inc

Overview of ICS525R-08 by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ICS525R-08

ICS525R-08 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ICS525R-08 Part Data Attributes

ICS525R-08 Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
ICS525R-08 Integrated Device Technology Inc Clock Generator, 250MHz, PDSO28, 0.150 INCH, MO-153, SSOP-28
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code TSSOP
Package Description SSOP,
Pin Count 28
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code R-PDSO-G28
JESD-609 Code e0
Length 9.9 mm
Number of Terminals 28
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Clock Frequency-Max 250 MHz
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Primary Clock/Crystal Frequency-Nom 50 MHz
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max 2.25 V
Supply Voltage-Min 1.6 V
Supply Voltage-Nom 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Width 3.9 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER

Alternate Parts for ICS525R-08

This table gives cross-reference parts and alternative options found for ICS525R-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS525R-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ICS525R-08LF Clock Generator, 200MHz, CMOS, PDSO28, 0.150 INCH, ROHS COMPLIANT, MO-153, SSOP-28 Spectrum Microwave ICS525R-08 vs ICS525R-08LF
ICS525R-08 Clock Generator, 200MHz, CMOS, PDSO28, 0.150 INCH, MO-153, SSOP-28 Spectrum Microwave ICS525R-08 vs ICS525R-08
ICS525R-08LF Clock Generator, 250MHz, PDSO28, 0.150 INCH, ROHS COMPLIANT, MO-153, SSOP-28 Integrated Device Technology Inc ICS525R-08 vs ICS525R-08LF
ICS525RI-08LFT Clock Generator, 250MHz, PDSO28, 0.150 INCH, ROHS COMPLIANT, MO-153, SSOP-28 Integrated Device Technology Inc ICS525R-08 vs ICS525RI-08LFT
ICS525R-08LFT Clock Generator, 250MHz, PDSO28, 0.150 INCH, ROHS COMPLIANT, MO-153, SSOP-28 Integrated Device Technology Inc ICS525R-08 vs ICS525R-08LFT
ICS525RI-08LF Clock Generator, 200MHz, CMOS, PDSO28, 0.150 INCH, ROHS COMPLIANT, MO-153, SSOP-28 Spectrum Microwave ICS525R-08 vs ICS525RI-08LF
ICS525R-08T Clock Generator, 200MHz, CMOS, PDSO28, 0.150 INCH, MO-153, SSOP-28 Spectrum Microwave ICS525R-08 vs ICS525R-08T
ICS525RI-08T Clock Generator, 200MHz, CMOS, PDSO28, 0.150 INCH, MO-153, SSOP-28 Spectrum Microwave ICS525R-08 vs ICS525RI-08T
ICS525RI-08LFT Clock Generator, 200MHz, CMOS, PDSO28, 0.150 INCH, ROHS COMPLIANT, MO-153, SSOP-28 Spectrum Microwave ICS525R-08 vs ICS525RI-08LFT
ICS525R-08T Clock Generator, 250MHz, PDSO28, 0.150 INCH, MO-153, SSOP-28 Integrated Device Technology Inc ICS525R-08 vs ICS525R-08T
Part Number Description Manufacturer Compare
ICS525RI-08LFT Clock Generator, 250MHz, PDSO28, 0.150 INCH, ROHS COMPLIANT, MO-153, SSOP-28 Integrated Device Technology Inc ICS525R-08 vs ICS525RI-08LFT
ICS525RI-08LF Clock Generator, 250MHz, PDSO28, 0.150 INCH, ROHS COMPLIANT, MO-153, SSOP-28 Integrated Device Technology Inc ICS525R-08 vs ICS525RI-08LF
ICS525RI-08LF Clock Generator, 200MHz, CMOS, PDSO28, 0.150 INCH, ROHS COMPLIANT, MO-153, SSOP-28 Spectrum Microwave ICS525R-08 vs ICS525RI-08LF
ICS525R-08LFT Clock Generator, 250MHz, PDSO28, 0.150 INCH, ROHS COMPLIANT, MO-153, SSOP-28 Integrated Device Technology Inc ICS525R-08 vs ICS525R-08LFT
ICS525R-08T Clock Generator, 250MHz, PDSO28, 0.150 INCH, MO-153, SSOP-28 Integrated Device Technology Inc ICS525R-08 vs ICS525R-08T
ICS525R-08T Clock Generator, 200MHz, CMOS, PDSO28, 0.150 INCH, MO-153, SSOP-28 Spectrum Microwave ICS525R-08 vs ICS525R-08T
ICS525R-08 Clock Generator, 200MHz, CMOS, PDSO28, 0.150 INCH, MO-153, SSOP-28 Spectrum Microwave ICS525R-08 vs ICS525R-08
ICS525RI-08LFT Clock Generator, 200MHz, CMOS, PDSO28, 0.150 INCH, ROHS COMPLIANT, MO-153, SSOP-28 Spectrum Microwave ICS525R-08 vs ICS525RI-08LFT
ICS525RI-08 Clock Generator, 200MHz, CMOS, PDSO28, 0.150 INCH, MO-153, SSOP-28 Spectrum Microwave ICS525R-08 vs ICS525RI-08
ICS525R-08LF Clock Generator, 200MHz, CMOS, PDSO28, 0.150 INCH, ROHS COMPLIANT, MO-153, SSOP-28 Spectrum Microwave ICS525R-08 vs ICS525R-08LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICS525R-08 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICS525R-08 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of ICS525R-08 would you like to use for your alert(s)?
  • Please alert me when ICS525R-08 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICS525R-08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICS525R-08 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICS525R-08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICS525R-08.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICS525R-08 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: