ICM7211AIPL vs ICM7211AIPL feature comparison

ICM7211AIPL Rochester Electronics LLC

Buy Now Datasheet

ICM7211AIPL Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MAXIM INTEGRATED PRODUCTS INC
Package Description , DIP, DIP40,.6
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Data Input Mode PARALLEL PARALLEL
Display Mode SEGMENT SEGMENT
Interface IC Type LIQUID CRYSTAL DISPLAY DRIVER LIQUID CRYSTAL DISPLAY DRIVER
JESD-30 Code R-PDIP-T40 R-PDIP-T40
Multiplexed Display Capability YES NO
Number of Digits/Characters 4-DIGIT 4-DIGIT
Number of Functions 1 1
Number of Segments 28 7
Number of Terminals 40 40
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 240
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 20
Base Number Matches 1 2
Part Package Code DIP
Pin Count 40
Factory Lead Time 4 Weeks
Input Characteristics STANDARD
JESD-609 Code e0
Length 52.075 mm
Output Characteristics TOTEM-POLE
Package Code DIP
Package Equivalence Code DIP40,.6
Seated Height-Max 5.08 mm
Supply Current-Max 0.05 mA
Supply Voltage-Max 6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 5 V
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 15.24 mm

Compare ICM7211AIPL with alternatives

Compare ICM7211AIPL with alternatives