Part Details for ICL7662CBD-0 by Intersil Corporation
Overview of ICL7662CBD-0 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for ICL7662CBD-0
ICL7662CBD-0 CAD Models
ICL7662CBD-0 Part Data Attributes:
|
ICL7662CBD-0
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL7662CBD-0
Intersil Corporation
SWITCHED CAPACITOR CONVERTER, PDSO14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.02 A | |
Output Voltage-Nom | -15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for ICL7662CBD-0
This table gives cross-reference parts and alternative options found for ICL7662CBD-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7662CBD-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7662EBD+T | CMOS, Voltage Converters, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C | Analog Devices Inc | ICL7662CBD-0 vs ICL7662EBD+T |
ICL7662CBD-T | Switched Capacitor Converter, 5kHz Switching Freq-Max, CMOS, PDSO14 | Harris Semiconductor | ICL7662CBD-0 vs ICL7662CBD-T |
ICL7662EBD+ | CMOS, Voltage Converters, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C | Analog Devices Inc | ICL7662CBD-0 vs ICL7662EBD+ |
ICL7662CBDT | SWITCHED CAPACITOR CONVERTER, 10kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, SOIC-14 | Intersil Corporation | ICL7662CBD-0 vs ICL7662CBDT |
ICL7662CBD | Switched Capacitor Converter, 0.02A, 5kHz Switching Freq-Max, CMOS, PDSO14 | Harris Semiconductor | ICL7662CBD-0 vs ICL7662CBD |
ICL7662CBD-T | SWITCHED CAPACITOR CONVERTER, 5kHz SWITCHING FREQ-MAX, PDSO14 | Intersil Corporation | ICL7662CBD-0 vs ICL7662CBD-T |
ICL7662CBD-0 | Switched Capacitor Converter, 0.02A, CMOS, PDSO14 | Harris Semiconductor | ICL7662CBD-0 vs ICL7662CBD-0 |
ICL7662CBD+ | SWITCHED CAPACITOR CONVERTER, 5kHz SWITCHING FREQ-MAX, PDSO14, LEAD FREE, SOIC-14 | Intersil Corporation | ICL7662CBD-0 vs ICL7662CBD+ |
ICL7662EBD+ | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDSO14, SO-14 | Maxim Integrated Products | ICL7662CBD-0 vs ICL7662EBD+ |
ICL7662CBD | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDSO14, SO-14 | Maxim Integrated Products | ICL7662CBD-0 vs ICL7662CBD |