Part Details for ICL7662CBD+ by Harris Semiconductor
Overview of ICL7662CBD+ by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICL7662CBD+
ICL7662CBD+ CAD Models
ICL7662CBD+ Part Data Attributes:
|
ICL7662CBD+
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ICL7662CBD+
Harris Semiconductor
Switched Capacitor Converter, 5kHz Switching Freq-Max, CMOS, PDSO14, LEAD FREE, SOIC-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | LEAD FREE, SOIC-14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-G14 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 5 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for ICL7662CBD+
This table gives cross-reference parts and alternative options found for ICL7662CBD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7662CBD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7662EBD+T | CMOS, Voltage Converters, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C | Analog Devices Inc | ICL7662CBD+ vs ICL7662EBD+T |
ICL7662CBD-T | Switched Capacitor Converter, 5kHz Switching Freq-Max, CMOS, PDSO14 | Harris Semiconductor | ICL7662CBD+ vs ICL7662CBD-T |
ICL7662EBD+ | CMOS, Voltage Converters, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C | Analog Devices Inc | ICL7662CBD+ vs ICL7662EBD+ |
ICL7662CBDT | SWITCHED CAPACITOR CONVERTER, 10kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, SOIC-14 | Intersil Corporation | ICL7662CBD+ vs ICL7662CBDT |
ICL7662CBD | Switched Capacitor Converter, 0.02A, 5kHz Switching Freq-Max, CMOS, PDSO14 | Harris Semiconductor | ICL7662CBD+ vs ICL7662CBD |
ICL7662CBD-T | SWITCHED CAPACITOR CONVERTER, 5kHz SWITCHING FREQ-MAX, PDSO14 | Intersil Corporation | ICL7662CBD+ vs ICL7662CBD-T |
ICL7662CBD-0 | SWITCHED CAPACITOR CONVERTER, PDSO14 | Intersil Corporation | ICL7662CBD+ vs ICL7662CBD-0 |
ICL7662CBD-0 | Switched Capacitor Converter, 0.02A, CMOS, PDSO14 | Harris Semiconductor | ICL7662CBD+ vs ICL7662CBD-0 |
ICL7662CBD+ | SWITCHED CAPACITOR CONVERTER, 5kHz SWITCHING FREQ-MAX, PDSO14, LEAD FREE, SOIC-14 | Intersil Corporation | ICL7662CBD+ vs ICL7662CBD+ |
ICL7662EBD+ | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDSO14, SO-14 | Maxim Integrated Products | ICL7662CBD+ vs ICL7662EBD+ |