ICL7662CBD-0 vs ICL7662CBD-T feature comparison

ICL7662CBD-0 Intersil Corporation

Buy Now Datasheet

ICL7662CBD-T Intersil Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP HARRIS SEMICONDUCTOR
Part Package Code SOIC
Package Description PLASTIC, SOIC-14 ,
Pin Count 14
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHED CAPACITOR CONVERTER SWITCHED CAPACITOR CONVERTER
Input Voltage-Max 20 V 20 V
Input Voltage-Min 4.5 V 4.5 V
Input Voltage-Nom 15 V
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Current-Max 0.02 A
Output Voltage-Nom -15 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Switcher Configuration DOUBLER INVERTER DOUBLER INVERTER
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 1 2
Supply Current-Max (Isup) 0.85 mA
Switching Frequency-Max 5 kHz

Compare ICL7662CBD-0 with alternatives

Compare ICL7662CBD-T with alternatives