Part Details for ICL7660SCBA by Intersil Corporation
Overview of ICL7660SCBA by Intersil Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for ICL7660SCBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DC to DC Converter, 8 Pin, SOP | 21 |
|
$1.8300 / $2.2875 | Buy Now |
|
Quest Components | DC to DC Converter, 8 Pin, SOP | 685 |
|
$1.3725 / $3.6600 | Buy Now |
|
Rochester Electronics | ICL7660 Switched Capacitor Converter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1475 |
|
$1.2200 / $1.4300 | Buy Now |
|
ComSIT USA | Analog Circuit, CMOS, PDSO8 RoHS: Not Compliant | Europe - 238 |
|
RFQ |
Part Details for ICL7660SCBA
ICL7660SCBA CAD Models
ICL7660SCBA Part Data Attributes
|
ICL7660SCBA
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL7660SCBA
Intersil Corporation
Super Voltage Converter; PDIP8, SOIC8; Temp Range: See Datasheet
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | PDIP, SOIC | |
Package Description | PLASTIC, MS-012-AA, SOIC-8 | |
Pin Count | 8, 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.02 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 35 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ICL7660SCBA
This table gives cross-reference parts and alternative options found for ICL7660SCBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7660SCBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7660SCBA-T13 | SWITCHED CAPACITOR CONVERTER | Intersil Corporation | ICL7660SCBA vs ICL7660SCBA-T13 |
ICL7660SIBA | Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, PDSO8 | Harris Semiconductor | ICL7660SCBA vs ICL7660SIBA |
ICL7660SIBAZT | Super Voltage Converter; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ICL7660SCBA vs ICL7660SIBAZT |
ICL7660SIBAZ | Switched Capacitor Converter, 35kHz Switching Freq-Max, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012-AA, SOIC-8 | Rochester Electronics LLC | ICL7660SCBA vs ICL7660SIBAZ |
ICL7660SCBAZ | Super Voltage Converter; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ICL7660SCBA vs ICL7660SCBAZ |
ICL7660SCBA-T7 | Switched Capacitor Converter | Renesas Electronics Corporation | ICL7660SCBA vs ICL7660SCBA-T7 |
ICL7660SCBA-T | Super Voltage Converter; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ICL7660SCBA vs ICL7660SCBA-T |
ICL7660SCBAZ-T | Super Voltage Converter, SOICN, /Reel | Renesas Electronics Corporation | ICL7660SCBA vs ICL7660SCBAZ-T |
ICL7660SCBA | Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, PDSO8 | Harris Semiconductor | ICL7660SCBA vs ICL7660SCBA |
ICL7660SCBAZ | Super Voltage Converter, SOICN, /Tube | Renesas Electronics Corporation | ICL7660SCBA vs ICL7660SCBAZ |