Part Details for ICL7660SCBA-T7 by Intersil Corporation
Overview of ICL7660SCBA-T7 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7660SCBA-T | Renesas Electronics Corporation | Super Voltage Converter, SOICN, /Reel | |
ICL7660SCBAZ-T | Renesas Electronics Corporation | Super Voltage Converter | |
ICL7660SCBAZ | Renesas Electronics Corporation | Super Voltage Converter |
Part Details for ICL7660SCBA-T7
ICL7660SCBA-T7 CAD Models
ICL7660SCBA-T7 Part Data Attributes
|
ICL7660SCBA-T7
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL7660SCBA-T7
Intersil Corporation
SWITCHED CAPACITOR CONVERTER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER |
Alternate Parts for ICL7660SCBA-T7
This table gives cross-reference parts and alternative options found for ICL7660SCBA-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7660SCBA-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7660SIBA-T | Switched Capacitor Converter, 17.5kHz Switching Freq-Max, CMOS, PDSO8, PACKAGE-8 | Rochester Electronics LLC | ICL7660SCBA-T7 vs ICL7660SIBA-T |
ICL7660SIBA | Switched Capacitor Converter, 0.02A, 35kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, MS-012-AA, SOIC-8 | Rochester Electronics LLC | ICL7660SCBA-T7 vs ICL7660SIBA |
ICL7660SCBAZ | Super Voltage Converter, SOICN, /Tube | Renesas Electronics Corporation | ICL7660SCBA-T7 vs ICL7660SCBAZ |
ICL7660SCBA-T13 | SWITCHED CAPACITOR CONVERTER | Intersil Corporation | ICL7660SCBA-T7 vs ICL7660SCBA-T13 |
ICL7660SCBA-T | Switched Capacitor Converter, 17.5kHz Switching Freq-Max, CMOS, PDSO8, PACKAGE-8 | Rochester Electronics LLC | ICL7660SCBA-T7 vs ICL7660SCBA-T |
ICL7660SCBAZ | Super Voltage Converter; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ICL7660SCBA-T7 vs ICL7660SCBAZ |
ICL7660SCBA | Super Voltage Converter; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ICL7660SCBA-T7 vs ICL7660SCBA |
ICL7660SCBA-T | Super Voltage Converter; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ICL7660SCBA-T7 vs ICL7660SCBA-T |
ICL7660SCBAZ-T | Switched Capacitor Converter, 35kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, MS-012-AA, SOIC-8 | Rochester Electronics LLC | ICL7660SCBA-T7 vs ICL7660SCBAZ-T |
ICL7660SCBA-T13 | Switched Capacitor Converter | Renesas Electronics Corporation | ICL7660SCBA-T7 vs ICL7660SCBA-T13 |