ICL7660SCBA
vs
ICL7660SCBAZ-T
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
INTERSIL CORP
ROCHESTER ELECTRONICS LLC
Part Package Code
PDIP, SOIC
Package Description
PLASTIC, MS-012-AA, SOIC-8
PLASTIC, MS-012-AA, SOIC-8
Pin Count
8, 8
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Analog IC - Other Type
SWITCHED CAPACITOR CONVERTER
SWITCHED CAPACITOR CONVERTER
Input Voltage-Max
12 V
12 V
Input Voltage-Min
1.5 V
1.5 V
Input Voltage-Nom
5 V
5 V
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Current-Max
0.02 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Surface Mount
YES
YES
Switcher Configuration
DOUBLER INVERTER
DOUBLER INVERTER
Switching Frequency-Max
35 kHz
35 kHz
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
3.9 mm
Base Number Matches
8
1
Compare ICL7660SCBA with alternatives
Compare ICL7660SCBAZ-T with alternatives