ICL7621DCPAZ vs MCP6142-E/MSVAO feature comparison

ICL7621DCPAZ Intersil Corporation

Buy Now Datasheet

MCP6142-E/MSVAO Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTERSIL CORP MICROCHIP TECHNOLOGY INC
Part Package Code PDIP, SOIC
Package Description PLASTIC, DIP-8 TSSOP,
Pin Count 8, 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 26 Weeks
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0004 µA 0.005 µA
Bias Current-Max (IIB) @25C 0.00005 µA
Common-mode Reject Ratio-Nom 91 dB 80 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 20000 µV 3000 µV
JESD-30 Code R-PDIP-T8 S-PDSO-G8
JESD-609 Code e3 e3
Length 9.585 mm 3 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower YES YES
Neg Supply Voltage Limit-Max -9 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TSSOP
Package Equivalence Code DIP8,.3 TSSOP8,.19
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 5.33 mm 1.1 mm
Slew Rate-Nom 0.16 V/us 24 V/us
Supply Current-Max 0.5 mA 0.002 mA
Supply Voltage Limit-Max 9 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 480 100
Voltage Gain-Min 5600 56234
Width 7.62 mm 3 mm
Base Number Matches 1 1
Common-mode Reject Ratio-Min 62 dB
Moisture Sensitivity Level 1
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Programmable Power NO
Screening Level AEC-Q100
Time@Peak Reflow Temperature-Max (s) 40
Wideband NO

Compare ICL7621DCPAZ with alternatives

Compare MCP6142-E/MSVAO with alternatives