Datasheets
ICL3221ECA-T by:

Line Transceiver

Part Details for ICL3221ECA-T by Renesas Electronics Corporation

Overview of ICL3221ECA-T by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for ICL3221ECA-T

ICL3221ECA-T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ICL3221ECA-T Part Data Attributes

ICL3221ECA-T Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
ICL3221ECA-T Renesas Electronics Corporation Line Transceiver
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP
Package Description SSOP-16
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 2017-10-27
Differential Output NO
Driver Number of Bits 1
Input Characteristics SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-232; TIA-232; V.24; V.28
JESD-30 Code R-PDSO-G16
Length 6.2 mm
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Receiver Number of Bits 1
Seated Height-Max 2 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5.3 mm

Alternate Parts for ICL3221ECA-T

This table gives cross-reference parts and alternative options found for ICL3221ECA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL3221ECA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ICL3221ECAZ ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers; SSOP16, TSSOP16; Temp Range: See Datasheet Intersil Corporation ICL3221ECA-T vs ICL3221ECAZ
ICL3221EIAZ-T7A Line Transceiver Renesas Electronics Corporation ICL3221ECA-T vs ICL3221EIAZ-T7A
ICL3221EIA Line Transceiver Renesas Electronics Corporation ICL3221ECA-T vs ICL3221EIA
ICL3221ECAZA LINE TRANSCEIVER, PDSO16, ROHS COMPLIANT, PLASTIC, MO-150AC, SSOP-16 Intersil Corporation ICL3221ECA-T vs ICL3221ECAZA
ICL3221ECA LINE TRANSCEIVER, PDSO16, PLASTIC, MO-150AC, SSOP-16 Intersil Corporation ICL3221ECA-T vs ICL3221ECA
ICL3221ECAZ ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Tube Renesas Electronics Corporation ICL3221ECA-T vs ICL3221ECAZ
ICL3221EIAZ-T ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Reel Renesas Electronics Corporation ICL3221ECA-T vs ICL3221EIAZ-T
ICL3221ECA Line Transceiver Renesas Electronics Corporation ICL3221ECA-T vs ICL3221ECA
ICL3221ECAZ-T ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Reel Renesas Electronics Corporation ICL3221ECA-T vs ICL3221ECAZ-T
ICL3221EIA-T LINE TRANSCEIVER, PDSO16, PLASTIC, MO-150AC, SSOP-16 Intersil Corporation ICL3221ECA-T vs ICL3221EIA-T
Part Number Description Manufacturer Compare
MAX3221EEAE/GH9 Line Transceiver Maxim Integrated Products ICL3221ECA-T vs MAX3221EEAE/GH9
MAX3221EUE-T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16, 4.40 MM, MO-153AB, TSSOP-16 Maxim Integrated Products ICL3221ECA-T vs MAX3221EUE-T
MAX3221ECAE+G071 Line Transceiver Maxim Integrated Products ICL3221ECA-T vs MAX3221ECAE+G071
ICL3221EIA Line Transceiver Renesas Electronics Corporation ICL3221ECA-T vs ICL3221EIA
ICL3221EFVZ-T ±15kV ESD Protected, +3V, 1µA, 250kbps, RS-232 Transmitters/Receivers, TSSOP, /Reel Renesas Electronics Corporation ICL3221ECA-T vs ICL3221EFVZ-T
MAX3221EEUE+T ±15kV ESD-Protected, 1µA, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C Analog Devices Inc ICL3221ECA-T vs MAX3221EEUE+T
MAX3221CAE Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16, 5.30 MM, MO-150, SSOP-16 Maxim Integrated Products ICL3221ECA-T vs MAX3221CAE
MAX3221ECAE Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO16, SSOP-16 Maxim Integrated Products ICL3221ECA-T vs MAX3221ECAE
MAX3221CAE-T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16, 5.30 MM, MO-150, SSOP-16 Maxim Integrated Products ICL3221ECA-T vs MAX3221CAE-T
MAX3221CAE+T/R Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16, 5.30 MM, MO-150, SSOP-16 Maxim Integrated Products ICL3221ECA-T vs MAX3221CAE+T/R

ICL3221ECA-T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICL3221ECA-T by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICL3221ECA-T by Renesas Electronics Corporation

  • Please alert me when ICL3221ECA-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ICL3221ECA-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICL3221ECA-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ICL3221ECA-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICL3221ECA-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICL3221ECA-T by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: