-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±15kV ESD Protected, +3V, 1µA, 250kbps, RS-232 Transmitters/Receivers, TSSOP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC7710
|
Newark | Icl3221Efv Extended Ind. Temp 125C To -40C Rs232 3V 15Kv A/Tape & Reel Rohs Compliant: Yes |Renesas ICL3221EFVZ-T Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Rochester Electronics | ICL3221EF - ±15kV ESD Protected, +3V, 1µA, 250kbps, RS-232 Transmitters/Receivers ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5000 |
|
$0.7811 / $0.9189 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICL3221EFVZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL3221EFVZ-T
Renesas Electronics Corporation
±15kV ESD Protected, +3V, 1µA, 250kbps, RS-232 Transmitters/Receivers, TSSOP, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | , | |
Pin Count | 16 | |
Manufacturer Package Code | M16.173 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ICL3221EFVZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL3221EFVZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL3221ECVZ-T | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, TSSOP, /Reel | Renesas Electronics Corporation | ICL3221EFVZ-T vs ICL3221ECVZ-T |
ICL3221EIVZ-T | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers; SSOP16, TSSOP16; Temp Range: See Datasheet | Intersil Corporation | ICL3221EFVZ-T vs ICL3221EIVZ-T |
ICL3221EIV | LINE TRANSCEIVER, PDSO16, PLASTIC, MO-153AB, TSSOP-16 | Intersil Corporation | ICL3221EFVZ-T vs ICL3221EIV |
ICL3221EFVZ | ±15kV ESD Protected, +3V, 1µA, 250kbps, RS-232 Transmitters/Receivers, TSSOP, /Tube | Renesas Electronics Corporation | ICL3221EFVZ-T vs ICL3221EFVZ |
ICL3221EFVZ-T7A | ±15kV ESD Protected, +3V, 1µA, 250kbps, RS-232 Transmitters/Receivers, TSSOP, /Reel | Renesas Electronics Corporation | ICL3221EFVZ-T vs ICL3221EFVZ-T7A |
ICL3221ECVZ | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers; SSOP16, TSSOP16; Temp Range: See Datasheet | Intersil Corporation | ICL3221EFVZ-T vs ICL3221ECVZ |
ICL3221ECVZ-T | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers; SSOP16, TSSOP16; Temp Range: See Datasheet | Intersil Corporation | ICL3221EFVZ-T vs ICL3221ECVZ-T |
ICL3221ECV | LINE TRANSCEIVER, PDSO16, PLASTIC, MO-153AB, TSSOP-16 | Intersil Corporation | ICL3221EFVZ-T vs ICL3221ECV |
ICL3221ECV-T | LINE TRANSCEIVER, PDSO16, PLASTIC, MO-153AB, TSSOP-16 | Intersil Corporation | ICL3221EFVZ-T vs ICL3221ECV-T |
ICL3221EIV-T | LINE TRANSCEIVER, PDSO16, PLASTIC, MO-153AB, TSSOP-16 | Intersil Corporation | ICL3221EFVZ-T vs ICL3221EIV-T |