Microcontrollers and Processors
IBM25PPC405GP-3DE266C
IBM
Description: RISC Microprocessor, 32-Bit, 266.66MHz, CMOS, PBGA456, 27 X 27 MM, ENHANCED, PLASTIC, BGA-456

Overview of IBM25PPC405GP-3DE266C by IBM

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Computing and Data Storage Healthcare Renewable Energy Robotics and Drones

CAD Models for IBM25PPC405GP-3DE266C by IBM
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IBM25PPC405GP-3DE266C by IBM

IBM25PPC405GP-3DE266C
IBM
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
IBM MICROELECTRONICS
Part Package Code
BGA
Package Description
BGA, BGA456,26X26,40
Pin Count
456
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Additional Feature
ALSO REQUIRES 3.3V SUPPLY
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
66.66 MHz
External Data Bus Width
32
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B456
Length
27 mm
Low Power Mode
YES
Number of Terminals
456
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA456,26X26,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.21 mm
Speed
266.66 MHz
Supply Voltage-Max
2.7 V
Supply Voltage-Min
2.3 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
27 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. IBM25PPC405GP-3DE266C
    IBM
    RISC Microprocessor, 32-Bit, 266.66MHz, CMOS, PBGA456, 27 X 27 MM, ENHANCED, PLASTIC, BGA-456
    VS

Alternate Parts for IBM25PPC405GP-3DE266C

This table gives cross-reference parts and alternative options found for IBM25PPC405GP-3DE266C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBM25PPC405GP-3DE266C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IBM25PPC405GPR3DB266Z RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA456, 27 X 27 MM, ENHANCED, PLASTIC, BGA-456 IBM IBM25PPC405GP-3DE266C vs IBM25PPC405GPR3DB266Z
IBM25PPC405GPR3DB400Z RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA456, 27 X 27 MM, ENHANCED, PLASTIC, BGA-456 IBM IBM25PPC405GP-3DE266C vs IBM25PPC405GPR3DB400Z
IBM25PPC405GP3BE133CZ RISC Microprocessor, 32-Bit, 133.33MHz, CMOS, PBGA456, 35 X 35 MM, ENHANCED, PLASTIC, BGA-456 IBM IBM25PPC405GP-3DE266C vs IBM25PPC405GP3BE133CZ
PPC440GR-3JB333CZ RISC Microprocessor, 32-Bit, 333MHz, CMOS, PBGA456, 35 X 35 MM, ROHS COMPLIANT, PLASTIC, BGA-456 Applied Micro Circuits Corporation IBM25PPC405GP-3DE266C vs PPC440GR-3JB333CZ
IBM25PPC405GPR3DB400 RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA456, 27 X 27 MM, ENHANCED, PLASTIC, BGA-456 IBM IBM25PPC405GP-3DE266C vs IBM25PPC405GPR3DB400
PPC405GPR3BB400Z 32-BIT, 400MHz, RISC PROCESSOR, PBGA456, 35 X 35 MM, PLASTIC, EBGA-456 Applied Micro Circuits Corporation IBM25PPC405GP-3DE266C vs PPC405GPR3BB400Z
RTPXA320B2C806-646 RISC Microprocessor, 806MHz, CMOS, PBGA456, 14 X 14 MM, 0.50 MM PITCH, LEAD FREE, VFBGA-456 Marvell Technology Group Ltd IBM25PPC405GP-3DE266C vs RTPXA320B2C806-646
PPC440EP-3BC667C RISC Microprocessor, 32-Bit, 667MHz, CMOS, PBGA456, 35 X 35 MM, PLASTIC, BGA-456 Applied Micro Circuits Corporation IBM25PPC405GP-3DE266C vs PPC440EP-3BC667C
PPC440GR-3BB400CZ RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA456, 35 X 35 MM, PLASTIC, BGA-456 Applied Micro Circuits Corporation IBM25PPC405GP-3DE266C vs PPC440GR-3BB400CZ
PPC405GPR3KB400 32-BIT, 400MHz, RISC PROCESSOR, PBGA456, 27 X 27 MM, LEAD FREE, PLASTIC, EBGA-456 Applied Micro Circuits Corporation IBM25PPC405GP-3DE266C vs PPC405GPR3KB400

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IBM25PPC405GP-3DE266C by IBM.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IBM25PPC405GP-3DE266C by IBM

Select Manufacturer
Which Manufacturer of IBM25PPC405GP-3DE266C would you like to use for your alert(s)?
  • Please alert me when IBM25PPC405GP-3DE266C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IBM25PPC405GP-3DE266C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IBM25PPC405GP-3DE266C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IBM25PPC405GP-3DE266C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IBM25PPC405GP-3DE266C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IBM25PPC405GP-3DE266C by IBM

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: