Part Details for IBM11E8360BC-70 by IBM
Overview of IBM11E8360BC-70 by IBM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for IBM11E8360BC-70
IBM11E8360BC-70 CAD Models
IBM11E8360BC-70 Part Data Attributes
|
IBM11E8360BC-70
IBM
Buy Now
Datasheet
|
Compare Parts:
IBM11E8360BC-70
IBM
Fast Page DRAM Module, 8MX36, 70ns, CMOS, PSMA72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IBM MICROELECTRONICS | |
Package Description | SIMM, SSIM72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PSMA-N72 | |
Memory Density | 301989888 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 36 | |
Number of Terminals | 72 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIMM | |
Package Equivalence Code | SSIM72 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Seated Height-Max | 25.4 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.024 A | |
Supply Current-Max | 1.024 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE |
Alternate Parts for IBM11E8360BC-70
This table gives cross-reference parts and alternative options found for IBM11E8360BC-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBM11E8360BC-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MH8M36AJ-7 | Fast Page DRAM Module, 8MX36, 70ns, CMOS, SIMM-72 | Mitsubishi Electric | IBM11E8360BC-70 vs MH8M36AJ-7 |
IBM11D8360BD-70 | Fast Page DRAM Module, 8MX36, 70ns, CMOS, PSMA72 | IBM | IBM11E8360BC-70 vs IBM11D8360BD-70 |
MCM36800AS70 | 8MX36 FAST PAGE DRAM MODULE, 70ns, SMA72, SIMM-72 | Motorola Mobility LLC | IBM11E8360BC-70 vs MCM36800AS70 |
IBM11E8360BD-70 | Fast Page DRAM Module, 8MX36, 70ns, CMOS, PSMA72 | IBM | IBM11E8360BC-70 vs IBM11E8360BD-70 |
MCM36800ASG70 | Fast Page DRAM Module, 8MX36, 70ns, CMOS, SIMM-72 | Motorola Semiconductor Products | IBM11E8360BC-70 vs MCM36800ASG70 |
IBM11E8360BE-70W | Fast Page DRAM Module, 8MX36, 70ns, CMOS, PSMA72 | IBM | IBM11E8360BC-70 vs IBM11E8360BE-70W |
IBM11D8360BC-70 | Fast Page DRAM Module, 8MX36, 70ns, CMOS, PSMA72 | IBM | IBM11E8360BC-70 vs IBM11D8360BC-70 |
HYM536810M-70 | Fast Page DRAM Module, 8MX36, 70ns, CMOS, PSMA72 | SK Hynix Inc | IBM11E8360BC-70 vs HYM536810M-70 |
TM893NBM36A-70 | 8MX36 FAST PAGE DRAM MODULE, 70ns, SMA72, SIMM-72 | Texas Instruments | IBM11E8360BC-70 vs TM893NBM36A-70 |
IBM11D8360BE-70W | Fast Page DRAM Module, 8MX36, 70ns, CMOS, PSMA72 | IBM | IBM11E8360BC-70 vs IBM11D8360BE-70W |