Part Details for IBM11E8360BA-60 by IBM
Overview of IBM11E8360BA-60 by IBM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for IBM11E8360BA-60
IBM11E8360BA-60 CAD Models
IBM11E8360BA-60 Part Data Attributes
|
IBM11E8360BA-60
IBM
Buy Now
Datasheet
|
Compare Parts:
IBM11E8360BA-60
IBM
Fast Page DRAM Module, 8MX36, 60ns, CMOS, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IBM MICROELECTRONICS | |
Part Package Code | SIMM | |
Package Description | , | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS REFRESH | |
Alternate Memory Width | 18 | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 301989888 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for IBM11E8360BA-60
This table gives cross-reference parts and alternative options found for IBM11E8360BA-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBM11E8360BA-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMM7368100AS-6 | Fast Page DRAM Module, 8MX36, 60ns, CMOS, SIMM-72 | LG Semicon Co Ltd | IBM11E8360BA-60 vs GMM7368100AS-6 |
KMM5368003BK/BKG-5 | Fast Page DRAM Module, 8MX36, 50ns, CMOS, SIMM-72 | Samsung Semiconductor | IBM11E8360BA-60 vs KMM5368003BK/BKG-5 |
MC-428000A36FH-10 | MEMORY MODULE,DRAM,FAST PAGE,8MX36,CMOS,SSIM,72PIN,PLASTIC | Renesas Electronics Corporation | IBM11E8360BA-60 vs MC-428000A36FH-10 |
MSC23836AA-60BS20 | Fast Page DRAM Module, 8MX36, 60ns, CMOS, SIMM-72 | OKI Electric Industry Co Ltd | IBM11E8360BA-60 vs MSC23836AA-60BS20 |
MCM36804ASHG70 | 8MX36 FAST PAGE DRAM MODULE, 70ns, SMA72, SIMM-72 | Motorola Mobility LLC | IBM11E8360BA-60 vs MCM36804ASHG70 |
THM3680G5BSG-70 | IC 8M X 36 EDO DRAM MODULE, 70 ns, SMA72, SIMM-72, Dynamic RAM | Toshiba America Electronic Components | IBM11E8360BA-60 vs THM3680G5BSG-70 |
HYM536A804ASLM-70 | EDO DRAM Module, 8MX36, CMOS, SIMM-72 | SK Hynix Inc | IBM11E8360BA-60 vs HYM536A804ASLM-70 |
M53640805CT0-C60 | EDO DRAM Module, 8MX36, 60ns, CMOS, SIMM-72 | Samsung Semiconductor | IBM11E8360BA-60 vs M53640805CT0-C60 |
MC-428000A36FH-80 | Fast Page DRAM Module, 8MX36, 80ns, CMOS, SIMM-72 | Elpida Memory Inc | IBM11E8360BA-60 vs MC-428000A36FH-80 |
KMM5368003CKVG-5 | Fast Page DRAM Module, 8MX36, 50ns, CMOS, SIMM-72 | Samsung Semiconductor | IBM11E8360BA-60 vs KMM5368003CKVG-5 |