Memory
KMM5368003BK/BKG-5
Samsung Semiconductor
Description: Fast Page DRAM Module, 8MX36, 50ns, CMOS, SIMM-72

Overview of KMM5368003BK/BKG-5 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for KMM5368003BK/BKG-5 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KMM5368003BK/BKG-5 by Samsung Semiconductor

KMM5368003BK/BKG-5
Samsung Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
SIMM
Package Description
SIMM,
Pin Count
72
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.28
Access Mode
FAST PAGE
Access Time-Max
50 ns
JESD-30 Code
R-XSMA-N72
Memory Density
301989888 bit
Memory IC Type
FAST PAGE DRAM MODULE
Memory Width
36
Number of Functions
1
Number of Ports
1
Number of Terminals
72
Number of Words
8388608 words
Number of Words Code
8000000
Organization
8MX36
Package Body Material
UNSPECIFIED
Package Code
SIMM
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Terminal Form
NO LEAD
Terminal Position
SINGLE
Want to compare parts?
  1. KMM5368003BK/BKG-5
    Samsung Semiconductor
    Fast Page DRAM Module, 8MX36, 50ns, CMOS, SIMM-72
    VS

Alternate Parts for KMM5368003BK/BKG-5

This table gives cross-reference parts and alternative options found for KMM5368003BK/BKG-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMM5368003BK/BKG-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GMM7368100AS-6 Fast Page DRAM Module, 8MX36, 60ns, CMOS, SIMM-72 LG Semicon Co Ltd KMM5368003BK/BKG-5 vs GMM7368100AS-6
MC-428000A36FH-10 MEMORY MODULE,DRAM,FAST PAGE,8MX36,CMOS,SSIM,72PIN,PLASTIC Renesas Electronics Corporation KMM5368003BK/BKG-5 vs MC-428000A36FH-10
MSC23836AA-60BS20 Fast Page DRAM Module, 8MX36, 60ns, CMOS, SIMM-72 OKI Electric Industry Co Ltd KMM5368003BK/BKG-5 vs MSC23836AA-60BS20
MCM36804ASHG70 8MX36 FAST PAGE DRAM MODULE, 70ns, SMA72, SIMM-72 Motorola Mobility LLC KMM5368003BK/BKG-5 vs MCM36804ASHG70
THM3680G5BSG-70 IC 8M X 36 EDO DRAM MODULE, 70 ns, SMA72, SIMM-72, Dynamic RAM Toshiba America Electronic Components KMM5368003BK/BKG-5 vs THM3680G5BSG-70
HYM536A804ASLM-70 EDO DRAM Module, 8MX36, CMOS, SIMM-72 SK Hynix Inc KMM5368003BK/BKG-5 vs HYM536A804ASLM-70
M53640805CT0-C60 EDO DRAM Module, 8MX36, 60ns, CMOS, SIMM-72 Samsung Semiconductor KMM5368003BK/BKG-5 vs M53640805CT0-C60
MC-428000A36FH-80 Fast Page DRAM Module, 8MX36, 80ns, CMOS, SIMM-72 Elpida Memory Inc KMM5368003BK/BKG-5 vs MC-428000A36FH-80
KMM5368003CKVG-5 Fast Page DRAM Module, 8MX36, 50ns, CMOS, SIMM-72 Samsung Semiconductor KMM5368003BK/BKG-5 vs KMM5368003CKVG-5
TM893NBM36A-80 8MX36 FAST PAGE DRAM MODULE, 80ns, SMA72, SIMM-72 Texas Instruments KMM5368003BK/BKG-5 vs TM893NBM36A-80

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KMM5368003BK/BKG-5 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KMM5368003BK/BKG-5 by Samsung Semiconductor

  • Please alert me when KMM5368003BK/BKG-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following KMM5368003BK/BKG-5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KMM5368003BK/BKG-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following KMM5368003BK/BKG-5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KMM5368003BK/BKG-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KMM5368003BK/BKG-5 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: