Part Details for GMM7368100AS-6 by LG Semicon Co Ltd
Overview of GMM7368100AS-6 by LG Semicon Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for GMM7368100AS-6
GMM7368100AS-6 CAD Models
GMM7368100AS-6 Part Data Attributes
|
GMM7368100AS-6
LG Semicon Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GMM7368100AS-6
LG Semicon Co Ltd
Fast Page DRAM Module, 8MX36, 60ns, CMOS, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LG SEMICON CO LTD | |
Package Description | SIMM-72 | |
Reach Compliance Code | unknown | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
Alternate Memory Width | 18 | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 301989888 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for GMM7368100AS-6
This table gives cross-reference parts and alternative options found for GMM7368100AS-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMM7368100AS-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KMM5368003BK/BKG-5 | Fast Page DRAM Module, 8MX36, 50ns, CMOS, SIMM-72 | Samsung Semiconductor | GMM7368100AS-6 vs KMM5368003BK/BKG-5 |
MC-428000A36FH-10 | MEMORY MODULE,DRAM,FAST PAGE,8MX36,CMOS,SSIM,72PIN,PLASTIC | Renesas Electronics Corporation | GMM7368100AS-6 vs MC-428000A36FH-10 |
MSC23836AA-60BS20 | Fast Page DRAM Module, 8MX36, 60ns, CMOS, SIMM-72 | OKI Electric Industry Co Ltd | GMM7368100AS-6 vs MSC23836AA-60BS20 |
MCM36804ASHG70 | 8MX36 FAST PAGE DRAM MODULE, 70ns, SMA72, SIMM-72 | Motorola Mobility LLC | GMM7368100AS-6 vs MCM36804ASHG70 |
THM3680G5BSG-70 | IC 8M X 36 EDO DRAM MODULE, 70 ns, SMA72, SIMM-72, Dynamic RAM | Toshiba America Electronic Components | GMM7368100AS-6 vs THM3680G5BSG-70 |
HYM536A804ASLM-70 | EDO DRAM Module, 8MX36, CMOS, SIMM-72 | SK Hynix Inc | GMM7368100AS-6 vs HYM536A804ASLM-70 |
M53640805CT0-C60 | EDO DRAM Module, 8MX36, 60ns, CMOS, SIMM-72 | Samsung Semiconductor | GMM7368100AS-6 vs M53640805CT0-C60 |
MC-428000A36FH-80 | Fast Page DRAM Module, 8MX36, 80ns, CMOS, SIMM-72 | Elpida Memory Inc | GMM7368100AS-6 vs MC-428000A36FH-80 |
KMM5368003CKVG-5 | Fast Page DRAM Module, 8MX36, 50ns, CMOS, SIMM-72 | Samsung Semiconductor | GMM7368100AS-6 vs KMM5368003CKVG-5 |
TM893NBM36A-80 | 8MX36 FAST PAGE DRAM MODULE, 80ns, SMA72, SIMM-72 | Texas Instruments | GMM7368100AS-6 vs TM893NBM36A-80 |