Part Details for HYS72V32300GU-8A-C by Infineon Technologies AG
Overview of HYS72V32300GU-8A-C by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Part Details for HYS72V32300GU-8A-C
HYS72V32300GU-8A-C CAD Models
HYS72V32300GU-8A-C Part Data Attributes:
|
HYS72V32300GU-8A-C
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
HYS72V32300GU-8A-C
Infineon Technologies AG
Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DIMM | |
Package Description | , | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | SINGLE BANK PAGE BURST | |
Access Time-Max | 6 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 2415919104 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX72 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for HYS72V32300GU-8A-C
This table gives cross-reference parts and alternative options found for HYS72V32300GU-8A-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYS72V32300GU-8A-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V437432E24VBTG-10PC | Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 | Mosel Vitelic Corporation | HYS72V32300GU-8A-C vs V437432E24VBTG-10PC |
MH32S72AQJA-7 | Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 | Mitsubishi Electric | HYS72V32300GU-8A-C vs MH32S72AQJA-7 |
THMY7232F0EG-80 | IC 32M X 72 SYNCHRONOUS DRAM MODULE, 6 ns, DMA168, DIMM-168, Dynamic RAM | Toshiba America Electronic Components | HYS72V32300GU-8A-C vs THMY7232F0EG-80 |
M374S3253DTU-C1H | Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 | Samsung Semiconductor | HYS72V32300GU-8A-C vs M374S3253DTU-C1H |
HYM72V32756AT8-S | Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 | SK Hynix Inc | HYS72V32300GU-8A-C vs HYM72V32756AT8-S |
M390S3253BTU-C1L | Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 | Samsung Semiconductor | HYS72V32300GU-8A-C vs M390S3253BTU-C1L |
MT9LSDT3272Y-10EXX | Synchronous DRAM Module, 32MX72, 6ns, CMOS, LEAD FREE, MO-161, DIMM-168 | Micron Technology Inc | HYS72V32300GU-8A-C vs MT9LSDT3272Y-10EXX |
HYM71V32C755BT4-8 | Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 | SK Hynix Inc | HYS72V32300GU-8A-C vs HYM71V32C755BT4-8 |
HYM72V32C756BLT8-S | Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 | SK Hynix Inc | HYS72V32300GU-8A-C vs HYM72V32C756BLT8-S |
M374S3253CTS-L1H | Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 | Samsung Semiconductor | HYS72V32300GU-8A-C vs M374S3253CTS-L1H |