Part Details for THMY7232F0EG-80 by Toshiba America Electronic Components
Overview of THMY7232F0EG-80 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for THMY7232F0EG-80
THMY7232F0EG-80 CAD Models
THMY7232F0EG-80 Part Data Attributes:
|
THMY7232F0EG-80
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
THMY7232F0EG-80
Toshiba America Electronic Components
IC 32M X 72 SYNCHRONOUS DRAM MODULE, 6 ns, DMA168, DIMM-168, Dynamic RAM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM168 | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | SINGLE BANK PAGE BURST | |
Access Time-Max | 6 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 125 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 2415919104 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM168 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Self Refresh | YES | |
Standby Current-Max | 0.028 A | |
Supply Current-Max | 3.25 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for THMY7232F0EG-80
This table gives cross-reference parts and alternative options found for THMY7232F0EG-80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THMY7232F0EG-80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V437432E24VBTG-10PC | Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 | Mosel Vitelic Corporation | THMY7232F0EG-80 vs V437432E24VBTG-10PC |
MH32S72AQJA-7 | Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 | Mitsubishi Electric | THMY7232F0EG-80 vs MH32S72AQJA-7 |
M374S3253DTU-C1H | Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 | Samsung Semiconductor | THMY7232F0EG-80 vs M374S3253DTU-C1H |
HYM72V32756AT8-S | Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 | SK Hynix Inc | THMY7232F0EG-80 vs HYM72V32756AT8-S |
M390S3253BTU-C1L | Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 | Samsung Semiconductor | THMY7232F0EG-80 vs M390S3253BTU-C1L |
MT9LSDT3272Y-10EXX | Synchronous DRAM Module, 32MX72, 6ns, CMOS, LEAD FREE, MO-161, DIMM-168 | Micron Technology Inc | THMY7232F0EG-80 vs MT9LSDT3272Y-10EXX |
HYM71V32C755BT4-8 | Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 | SK Hynix Inc | THMY7232F0EG-80 vs HYM71V32C755BT4-8 |
HYM72V32C756BLT8-S | Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 | SK Hynix Inc | THMY7232F0EG-80 vs HYM72V32C756BLT8-S |
M374S3253CTS-L1H | Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 | Samsung Semiconductor | THMY7232F0EG-80 vs M374S3253CTS-L1H |
HYM71V32S755AT4M-8 | Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 | SK Hynix Inc | THMY7232F0EG-80 vs HYM71V32S755AT4M-8 |