Part Details for V437432E24VBTG-10PC by Mosel Vitelic Corporation
Overview of V437432E24VBTG-10PC by Mosel Vitelic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for V437432E24VBTG-10PC
V437432E24VBTG-10PC CAD Models
V437432E24VBTG-10PC Part Data Attributes:
|
V437432E24VBTG-10PC
Mosel Vitelic Corporation
Buy Now
Datasheet
|
Compare Parts:
V437432E24VBTG-10PC
Mosel Vitelic Corporation
Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOSEL-VITELIC | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM168 | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | SINGLE BANK PAGE BURST | |
Access Time-Max | 6 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 2415919104 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM168 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Self Refresh | YES | |
Standby Current-Max | 0.018 A | |
Supply Current-Max | 1.98 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for V437432E24VBTG-10PC
This table gives cross-reference parts and alternative options found for V437432E24VBTG-10PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V437432E24VBTG-10PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V437432E24VATG-10PC | Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 | Mosel Vitelic Corporation | V437432E24VBTG-10PC vs V437432E24VATG-10PC |
HYS72V32200GR-8A | Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 | Infineon Technologies AG | V437432E24VBTG-10PC vs HYS72V32200GR-8A |
HYS72V32200GR-8 | Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 | Infineon Technologies AG | V437432E24VBTG-10PC vs HYS72V32200GR-8 |
HYS72V32200GR-8B | Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 | Infineon Technologies AG | V437432E24VBTG-10PC vs HYS72V32200GR-8B |
HYS72V32200GR-8-C2 | Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 | Infineon Technologies AG | V437432E24VBTG-10PC vs HYS72V32200GR-8-C2 |