There are no models available for this part yet.
Overview of HYS72D64020HU-7-A by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
CAD Models for HYS72D64020HU-7-A by Infineon Technologies AG
Part Data Attributes for HYS72D64020HU-7-A by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Part Package Code
|
DIMM
|
Package Description
|
,
|
Pin Count
|
184
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.36
|
Access Mode
|
DUAL BANK PAGE BURST
|
Access Time-Max
|
0.75 ns
|
Additional Feature
|
AUTO/SELF REFRESH
|
JESD-30 Code
|
R-XDMA-N184
|
Memory Density
|
4831838208 bit
|
Memory IC Type
|
DDR DRAM MODULE
|
Memory Width
|
72
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
184
|
Number of Words
|
67108864 words
|
Number of Words Code
|
64000000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
64MX72
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Self Refresh
|
YES
|
Supply Voltage-Max (Vsup)
|
2.7 V
|
Supply Voltage-Min (Vsup)
|
2.3 V
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for HYS72D64020HU-7-A
This table gives cross-reference parts and alternative options found for HYS72D64020HU-7-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYS72D64020HU-7-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M381L6423ETM-LC4 | DDR DRAM Module, 64MX72, 0.65ns, CMOS, DIMM-184 | Samsung Semiconductor | HYS72D64020HU-7-A vs M381L6423ETM-LC4 |
HYMD264726D8-K | DDR DRAM Module, 64MX8, 0.75ns, CMOS, DIMM-184 | SK Hynix Inc | HYS72D64020HU-7-A vs HYMD264726D8-K |
HYS72D64301HBR-6-C | DDR DRAM Module, 64MX72, 0.7ns, CMOS, GREEN, RDIMM-184 | Qimonda AG | HYS72D64020HU-7-A vs HYS72D64301HBR-6-C |
MT18VDDT6472LAY-202XX | DDR DRAM Module, 64MX72, 0.8ns, CMOS, MO-206, DIMM-184 | Micron Technology Inc | HYS72D64020HU-7-A vs MT18VDDT6472LAY-202XX |
M381L6423AT0-LA2 | DDR DRAM Module, 64MX72, 0.75ns, CMOS, DIMM-184 | Samsung Semiconductor | HYS72D64020HU-7-A vs M381L6423AT0-LA2 |
MT18VDDT6472DIG-202XX | DDR DRAM Module, 64MX72, 0.8ns, CMOS, DIMM-184 | Micron Technology Inc | HYS72D64020HU-7-A vs MT18VDDT6472DIG-202XX |
W3EG7262S202JD3MG | DDR DRAM Module, 64MX72, 0.75ns, CMOS, ROHS COMPLIANT, DIMM-184 | Microsemi Corporation | HYS72D64020HU-7-A vs W3EG7262S202JD3MG |
M312L6420BT0-CA0 | DDR DRAM Module, 64MX72, 0.8ns, CMOS, DIMM-184 | Samsung Semiconductor | HYS72D64020HU-7-A vs M312L6420BT0-CA0 |
W3EG7266S265D3S | DDR DRAM Module, 64MX72, 0.75ns, CMOS, DIMM-184 | Microsemi Corporation | HYS72D64020HU-7-A vs W3EG7266S265D3S |
MT18VDDT6472AY-335 | DDR DRAM Module, 64MX72, 0.7ns, CMOS, PDMA184 | Micron Technology Inc | HYS72D64020HU-7-A vs MT18VDDT6472AY-335 |