Part Details for HYS72D64301HBR-6-C by Qimonda AG
Overview of HYS72D64301HBR-6-C by Qimonda AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Part Details for HYS72D64301HBR-6-C
HYS72D64301HBR-6-C CAD Models
HYS72D64301HBR-6-C Part Data Attributes
|
HYS72D64301HBR-6-C
Qimonda AG
Buy Now
Datasheet
|
Compare Parts:
HYS72D64301HBR-6-C
Qimonda AG
DDR DRAM Module, 64MX72, 0.7ns, CMOS, GREEN, RDIMM-184
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QIMONDA AG | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM184 | |
Pin Count | 184 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | SINGLE BANK PAGE BURST | |
Access Time-Max | 0.7 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N184 | |
JESD-609 Code | e4 | |
Memory Density | 4831838208 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 184 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM184 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Self Refresh | YES | |
Standby Current-Max | 0.41 A | |
Supply Current-Max | 2.49 mA | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for HYS72D64301HBR-6-C
This table gives cross-reference parts and alternative options found for HYS72D64301HBR-6-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYS72D64301HBR-6-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYS72D64300HBR-6-B | DDR DRAM Module, 64MX72, 0.7ns, CMOS, DIMM-184 | Infineon Technologies AG | HYS72D64301HBR-6-C vs HYS72D64300HBR-6-B |
HYS72D64300HBR-6-C | DDR DRAM Module, 64MX72, 0.7ns, CMOS, LEAD FREE, DIMM-184 | Infineon Technologies AG | HYS72D64301HBR-6-C vs HYS72D64300HBR-6-C |
HYS72D64300HU-6-B | DDR DRAM Module, 64MX72, 0.7ns, CMOS, LEAD FREE, DIMM-184 | Infineon Technologies AG | HYS72D64301HBR-6-C vs HYS72D64300HU-6-B |
HYS72D64300GBR-6-B | DDR DRAM Module, 64MX72, 0.7ns, CMOS, DIMM-184 | Infineon Technologies AG | HYS72D64301HBR-6-C vs HYS72D64300GBR-6-B |