Memory
HYS64V16220GU-7.5
Infineon Technologies AG
Description: Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, DIMM-168

Overview of HYS64V16220GU-7.5 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for HYS64V16220GU-7.5 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HYS64V16220GU-7.5 by Infineon Technologies AG

HYS64V16220GU-7.5
Infineon Technologies AG
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
DIMM
Package Description
DIMM, DIMM168
Pin Count
168
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.32
Access Mode
DUAL BANK PAGE BURST
Access Time-Max
5.4 ns
Clock Frequency-Max (fCLK)
133 MHz
I/O Type
COMMON
JESD-30 Code
R-XDMA-N168
Memory Density
1073741824 bit
Memory IC Type
SYNCHRONOUS DRAM MODULE
Memory Width
64
Number of Functions
1
Number of Ports
1
Number of Terminals
168
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16MX64
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
DIMM
Package Equivalence Code
DIMM168
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
4096
Standby Current-Max
0.001 A
Supply Current-Max
0.12 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. HYS64V16220GU-7.5
    Infineon Technologies AG
    Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, DIMM-168
    VS

Alternate Parts for HYS64V16220GU-7.5

This table gives cross-reference parts and alternative options found for HYS64V16220GU-7.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYS64V16220GU-7.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HYM7V641601TKG-15 Synchronous DRAM Module, 16MX64, 10ns, CMOS, PDMA168, DIMM-168 SK Hynix Inc HYS64V16220GU-7.5 vs HYM7V641601TKG-15
HYM7V641600TFG-10 Synchronous DRAM Module, 16MX64, 8ns, CMOS, DIMM-168 SK Hynix Inc HYS64V16220GU-7.5 vs HYM7V641600TFG-10
M366S1654DTS-C7C Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, DIMM-168 Samsung Semiconductor HYS64V16220GU-7.5 vs M366S1654DTS-C7C
KMM364E1600BK-6 EDO DRAM Module, 16MX64, 60ns, CMOS Samsung Semiconductor HYS64V16220GU-7.5 vs KMM364E1600BK-6
MC-4516CB646PF-A10 Synchronous DRAM Module, 16MX64, 6ns, CMOS, SOCKET TYPE, DIMM-168 Elpida Memory Inc HYS64V16220GU-7.5 vs MC-4516CB646PF-A10
VS1664648041DTS-7L Synchronous DRAM Module, 8MX64, 5.4ns, CMOS, DIMM-168 Vanguard International Semiconductor Corporation HYS64V16220GU-7.5 vs VS1664648041DTS-7L
MC-4516CB647PF-A75 Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, SOCKET TYPE, DIMM-168 Elpida Memory Inc HYS64V16220GU-7.5 vs MC-4516CB647PF-A75
KMM364C1680CS-6 Fast Page DRAM Module, 16MX64, 60ns, CMOS Samsung Semiconductor HYS64V16220GU-7.5 vs KMM364C1680CS-6
MH16S64PHC-10 Synchronous DRAM Module, 16MX64, 8ns, CMOS, DIMM-168 Mitsubishi Electric HYS64V16220GU-7.5 vs MH16S64PHC-10
M366S1654JUS-C7A DDR DRAM, 16MX64, 5.4ns, CMOS, HALOGEN FREE AND ROHS COMPLIANT, DIMM-168 Samsung Semiconductor HYS64V16220GU-7.5 vs M366S1654JUS-C7A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HYS64V16220GU-7.5 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HYS64V16220GU-7.5 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of HYS64V16220GU-7.5 would you like to use for your alert(s)?
  • Please alert me when HYS64V16220GU-7.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HYS64V16220GU-7.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HYS64V16220GU-7.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HYS64V16220GU-7.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HYS64V16220GU-7.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HYS64V16220GU-7.5 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: