Memory
HYMD264G726A4M-H
SK Hynix Inc
Description: DDR DRAM Module, 64MX72, 0.75ns, CMOS, DIMM-184

Overview of HYMD264G726A4M-H by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for HYMD264G726A4M-H by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HYMD264G726A4M-H by SK Hynix Inc

HYMD264G726A4M-H
SK Hynix Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Part Package Code
DIMM
Package Description
DIMM, DIMM184
Pin Count
184
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.36
Access Mode
SINGLE BANK PAGE BURST
Access Time-Max
0.75 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
133 MHz
I/O Type
COMMON
JESD-30 Code
R-XDMA-N184
Memory Density
4831838208 bit
Memory IC Type
DDR DRAM MODULE
Memory Width
72
Number of Functions
1
Number of Ports
1
Number of Terminals
184
Number of Words
67108864 words
Number of Words Code
64000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64MX72
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
DIMM
Package Equivalence Code
DIMM184
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Refresh Cycles
8192
Self Refresh
YES
Standby Current-Max
1.01 A
Supply Current-Max
5.96 mA
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. HYMD264G726A4M-H
    SK Hynix Inc
    DDR DRAM Module, 64MX72, 0.75ns, CMOS, DIMM-184
    VS

Alternate Parts for HYMD264G726A4M-H

This table gives cross-reference parts and alternative options found for HYMD264G726A4M-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYMD264G726A4M-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HYMD264G726AL4M-M DDR DRAM Module, 64MX72, 0.75ns, CMOS, DIMM-184 SK Hynix Inc HYMD264G726A4M-H vs HYMD264G726AL4M-M
HYMD264G726A4M-M DDR DRAM Module, 64MX72, 0.75ns, CMOS, DIMM-184 SK Hynix Inc HYMD264G726A4M-H vs HYMD264G726A4M-M
HYMD264G726CL4-H DDR DRAM Module, 64MX72, 0.75ns, CMOS, DIMM-184 SK Hynix Inc HYMD264G726A4M-H vs HYMD264G726CL4-H
HYMD264G726A4-H DDR DRAM Module, 64MX72, 0.75ns, CMOS, 5.250 X 1.700 X 0.150 INCH, DIMM-184 SK Hynix Inc HYMD264G726A4M-H vs HYMD264G726A4-H
HYMD264G726CL4M-K DDR DRAM Module, 64MX72, 0.75ns, CMOS, DIMM-184 SK Hynix Inc HYMD264G726A4M-H vs HYMD264G726CL4M-K
HYMD264G726L4M-K DDR DRAM Module, 64MX72, 0.75ns, CMOS, 5.250 X 1.200 X 0.150 INCH, DIMM-184 SK Hynix Inc HYMD264G726A4M-H vs HYMD264G726L4M-K
HYMD264G726A4-M DDR DRAM Module, 64MX72, 0.75ns, CMOS, 5.250 X 1.700 X 0.150 INCH, DIMM-184 SK Hynix Inc HYMD264G726A4M-H vs HYMD264G726A4-M
HYMD264G726AL4M-K DDR DRAM Module, 64MX72, 0.75ns, CMOS, DIMM-184 SK Hynix Inc HYMD264G726A4M-H vs HYMD264G726AL4M-K
HYMD264G7264M-H DDR DRAM Module, 64MX72, 0.75ns, CMOS, 5.250 X 1.200 X 0.150 INCH, DIMM-184 SK Hynix Inc HYMD264G726A4M-H vs HYMD264G7264M-H
HYMD264G726CL4-M DDR DRAM Module, 64MX72, 0.75ns, CMOS, DIMM-184 SK Hynix Inc HYMD264G726A4M-H vs HYMD264G726CL4-M
Part Number Description Manufacturer Compare
M381L6423ETM-LC4 DDR DRAM Module, 64MX72, 0.65ns, CMOS, DIMM-184 Samsung Semiconductor HYMD264G726A4M-H vs M381L6423ETM-LC4
HYMD264726D8-K DDR DRAM Module, 64MX8, 0.75ns, CMOS, DIMM-184 SK Hynix Inc HYMD264G726A4M-H vs HYMD264726D8-K
HYS72D64301HBR-6-C DDR DRAM Module, 64MX72, 0.7ns, CMOS, GREEN, RDIMM-184 Qimonda AG HYMD264G726A4M-H vs HYS72D64301HBR-6-C
MT18VDDT6472LAY-202XX DDR DRAM Module, 64MX72, 0.8ns, CMOS, MO-206, DIMM-184 Micron Technology Inc HYMD264G726A4M-H vs MT18VDDT6472LAY-202XX
M381L6423AT0-LA2 DDR DRAM Module, 64MX72, 0.75ns, CMOS, DIMM-184 Samsung Semiconductor HYMD264G726A4M-H vs M381L6423AT0-LA2
MT18VDDT6472DIG-202XX DDR DRAM Module, 64MX72, 0.8ns, CMOS, DIMM-184 Micron Technology Inc HYMD264G726A4M-H vs MT18VDDT6472DIG-202XX
W3EG7262S202JD3MG DDR DRAM Module, 64MX72, 0.75ns, CMOS, ROHS COMPLIANT, DIMM-184 Microsemi Corporation HYMD264G726A4M-H vs W3EG7262S202JD3MG
M312L6420BT0-CA0 DDR DRAM Module, 64MX72, 0.8ns, CMOS, DIMM-184 Samsung Semiconductor HYMD264G726A4M-H vs M312L6420BT0-CA0
W3EG7266S265D3S DDR DRAM Module, 64MX72, 0.75ns, CMOS, DIMM-184 Microsemi Corporation HYMD264G726A4M-H vs W3EG7266S265D3S
MT18VDDT6472AY-335 DDR DRAM Module, 64MX72, 0.7ns, CMOS, PDMA184 Micron Technology Inc HYMD264G726A4M-H vs MT18VDDT6472AY-335

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HYMD264G726A4M-H by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HYMD264G726A4M-H by SK Hynix Inc

Select Manufacturer
Which Manufacturer of HYMD264G726A4M-H would you like to use for your alert(s)?
  • Please alert me when HYMD264G726A4M-H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HYMD264G726A4M-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HYMD264G726A4M-H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HYMD264G726A4M-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HYMD264G726A4M-H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HYMD264G726A4M-H by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: