Part Details for HYM72V16M656BLTU6-8 by SK Hynix Inc
Overview of HYM72V16M656BLTU6-8 by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for HYM72V16M656BLTU6-8
HYM72V16M656BLTU6-8 CAD Models
HYM72V16M656BLTU6-8 Part Data Attributes:
|
HYM72V16M656BLTU6-8
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HYM72V16M656BLTU6-8
SK Hynix Inc
Synchronous DRAM Module, 16MX64, 6ns, CMOS, SODIMM-144
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | SINGLE BANK PAGE BURST | |
Access Time-Max | 6 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N144 | |
Memory Density | 1073741824 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 144 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX64 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for HYM72V16M656BLTU6-8
This table gives cross-reference parts and alternative options found for HYM72V16M656BLTU6-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYM72V16M656BLTU6-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NT128S64VH4A2GM-8B | Synchronous DRAM Module, 16MX64, 6ns, CMOS, SODIMM-144 | Nanya Technology Corporation | HYM72V16M656BLTU6-8 vs NT128S64VH4A2GM-8B |
HYM72V16M656HLT6-S | Synchronous DRAM Module, 16MX64, 6ns, CMOS, SODIMM-144 | SK Hynix Inc | HYM72V16M656BLTU6-8 vs HYM72V16M656HLT6-S |
GMM26417227ATG-8 | Synchronous DRAM Module, 16MX64, 6ns, CMOS, | LG Semicon Co Ltd | HYM72V16M656BLTU6-8 vs GMM26417227ATG-8 |
MC-4516CB64ES-A10B | Synchronous DRAM Module, 16MX64, 7ns, MOS, SODIMM-144 | NEC Electronics Group | HYM72V16M656BLTU6-8 vs MC-4516CB64ES-A10B |
V436516Y04VATG-75 | Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, SODIMM-144 | Mosel Vitelic Corporation | HYM72V16M656BLTU6-8 vs V436516Y04VATG-75 |
M463S1724BN0-L1L | Synchronous DRAM Module, 16MX64, 7ns, CMOS, MICRO, DIMM-144 | Samsung Semiconductor | HYM72V16M656BLTU6-8 vs M463S1724BN0-L1L |
M464S1654DTS-L1H | Synchronous DRAM Module, 16MX64, 6ns, CMOS, SODIMM-144 | Samsung Semiconductor | HYM72V16M656BLTU6-8 vs M464S1654DTS-L1H |
MT4LSDT1664LHG-133XX | Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, SODIMM-144 | Micron Technology Inc | HYM72V16M656BLTU6-8 vs MT4LSDT1664LHG-133XX |
HYM72V16M656BLT6-S | Synchronous DRAM Module, 16MX64, 6ns, CMOS, SODIMM-144 | SK Hynix Inc | HYM72V16M656BLTU6-8 vs HYM72V16M656BLT6-S |
MT8LSDT1664LHG-10CB5 | Synchronous DRAM Module, 16MX64, 6ns, CMOS, SODIMM-144 | Micron Technology Inc | HYM72V16M656BLTU6-8 vs MT8LSDT1664LHG-10CB5 |