There are no models available for this part yet.
Overview of HYM71V8M655BT6-8 by SK Hynix Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for HYM71V8M655BT6-8 by SK Hynix Inc
Part Data Attributes for HYM71V8M655BT6-8 by SK Hynix Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SK HYNIX INC
|
Part Package Code
|
MODULE
|
Package Description
|
DIMM, DIMM144,32
|
Pin Count
|
144
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.28
|
Access Mode
|
FOUR BANK PAGE BURST
|
Access Time-Max
|
6 ns
|
Additional Feature
|
AUTO/SELF REFRESH
|
Clock Frequency-Max (fCLK)
|
125 MHz
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-XDMA-N144
|
Length
|
65.6 mm
|
Memory Density
|
536870912 bit
|
Memory IC Type
|
SYNCHRONOUS DRAM MODULE
|
Memory Width
|
64
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
144
|
Number of Words
|
8388608 words
|
Number of Words Code
|
8000000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
8MX64
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DIMM
|
Package Equivalence Code
|
DIMM144,32
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Refresh Cycles
|
4096
|
Seated Height-Max
|
3.8 mm
|
Self Refresh
|
YES
|
Standby Current-Max
|
0.008 A
|
Supply Current-Max
|
0.8 mA
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
DUAL
|
Width
|
25.4 mm
|
Alternate Parts for HYM71V8M655BT6-8
This table gives cross-reference parts and alternative options found for HYM71V8M655BT6-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYM71V8M655BT6-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HB56SW864DBK-7 | EDO DRAM Module, 8MX64, 70ns, CMOS, SODIMM-144 | Hitachi Ltd | HYM71V8M655BT6-8 vs HB56SW864DBK-7 |
MB8508S064AE-100DG | Synchronous DRAM Module, 8MX64, 8.5ns, CMOS, PDMA144 | FUJITSU Limited | HYM71V8M655BT6-8 vs MB8508S064AE-100DG |
M463S0924DT1-C7C | Synchronous DRAM Module, 8MX64, 5.4ns, CMOS, MICRO, SODIMM-144 | Samsung Semiconductor | HYM71V8M655BT6-8 vs M463S0924DT1-C7C |
STI648100G1-60VGU | Fast Page DRAM Module, 8MX64, 60ns, CMOS, DIMM-144 | Simple Tech Inc | HYM71V8M655BT6-8 vs STI648100G1-60VGU |
MT4LSDT864HIG-133XX | Synchronous DRAM Module, 8MX64, 5.4ns, CMOS, SODIMM-144 | Micron Technology Inc | HYM71V8M655BT6-8 vs MT4LSDT864HIG-133XX |
MT4LSDT864LWY-133XX | Synchronous DRAM Module, 8MX64, 5.4ns, CMOS, MICRO, DIMM-144 | Micron Technology Inc | HYM71V8M655BT6-8 vs MT4LSDT864LWY-133XX |
HB56SW864DBK-6 | EDO DRAM Module, 8MX64, 60ns, CMOS, SODIMM-144 | Hitachi Ltd | HYM71V8M655BT6-8 vs HB56SW864DBK-6 |
HYM71V8M655HCLTU6-S | Synchronous DRAM Module, 8MX64, 6ns, CMOS, SODIMM-144 | SK Hynix Inc | HYM71V8M655BT6-8 vs HYM71V8M655HCLTU6-S |
W3DG648V10D1 | Synchronous DRAM Module, 8MX64, CMOS, SODIMM-144 | Microsemi Corporation | HYM71V8M655BT6-8 vs W3DG648V10D1 |
TM8FJ64NPU-60 | 8MX64 EDO DRAM MODULE, 60ns, DMA144, SODIMM-144 | Texas Instruments | HYM71V8M655BT6-8 vs TM8FJ64NPU-60 |