Part Details for STI648100G1-60VGU by Simple Tech Inc
Overview of STI648100G1-60VGU by Simple Tech Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STI648100G1-60VGU
STI648100G1-60VGU CAD Models
STI648100G1-60VGU Part Data Attributes
|
STI648100G1-60VGU
Simple Tech Inc
Buy Now
Datasheet
|
Compare Parts:
STI648100G1-60VGU
Simple Tech Inc
Fast Page DRAM Module, 8MX64, 60ns, CMOS, DIMM-144
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMPLE TECH INC | |
Package Description | DIMM-144 | |
Reach Compliance Code | unknown | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-XDMA-N144 | |
Memory Density | 536870912 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 144 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX64 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for STI648100G1-60VGU
This table gives cross-reference parts and alternative options found for STI648100G1-60VGU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STI648100G1-60VGU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STI648100G1-50VGO | Fast Page DRAM Module, 8MX64, 50ns, CMOS, DIMM-144 | Simple Tech Inc | STI648100G1-60VGU vs STI648100G1-50VGO |
HYM7V64830TZG-15 | Synchronous DRAM Module, 8MX64, 10ns, CMOS, PDMA144, SODIMM-144 | SK Hynix Inc | STI648100G1-60VGU vs HYM7V64830TZG-15 |
HYM71V8M655ALTU6-P | Synchronous DRAM Module, 8MX64, 6ns, CMOS, SODIMM-144 | SK Hynix Inc | STI648100G1-60VGU vs HYM71V8M655ALTU6-P |
STI648100G1-50VGC | Fast Page DRAM Module, 8MX64, 50ns, CMOS, DIMM-144 | Simple Tech Inc | STI648100G1-60VGU vs STI648100G1-50VGC |
MB8508S064CF-100DG | 8MX64 SYNCHRONOUS DRAM MODULE, 8.5ns, DMA144, PLASTIC, DIMM-144 | FUJITSU Semiconductor Limited | STI648100G1-60VGU vs MB8508S064CF-100DG |
HYS64V8220GCDL-8-X | Synchronous DRAM Module, 8MX64, 6ns, CMOS, SODIMM-144 | Infineon Technologies AG | STI648100G1-60VGU vs HYS64V8220GCDL-8-X |
KMM464S924T-GH/GL | Synchronous DRAM Module, 8MX64, 6ns, CMOS, SODIMM-144 | Samsung Semiconductor | STI648100G1-60VGU vs KMM464S924T-GH/GL |
M464S0924CT1-C75 | Synchronous DRAM Module, 8MX64, 5.4ns, CMOS, SODIMM-144 | Samsung Semiconductor | STI648100G1-60VGU vs M464S0924CT1-C75 |
STI648100G1-60VGV | Fast Page DRAM Module, 8MX64, 60ns, CMOS, DIMM-144 | Simple Tech Inc | STI648100G1-60VGU vs STI648100G1-60VGV |
GMM7658287CNTG-5 | EDO DRAM Module, 8MX64, 50ns, CMOS, DIMM-144 | LG Semicon Co Ltd | STI648100G1-60VGU vs GMM7658287CNTG-5 |