Filter Your Search
1 - 1 of 1 results
|
HYM71V8M655BT6-8
SK Hynix Inc
|
Check for Price | Obsolete | 536.8709 Mbit | 64 | 8MX64 | 3.3 V | 6 ns | 125 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 8 mA | 800 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N144 | Not Qualified | 70 °C | 144 | UNSPECIFIED | DIMM | DIMM144,32 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 800 µm | DUAL | 3.8 mm | 65.6 mm | 25.4 mm | SK HYNIX INC | MODULE | DIMM, DIMM144,32 | 144 | unknown | EAR99 | 8542.32.00.28 |