Part Details for HYM532414BTM-60 by SK Hynix Inc
Overview of HYM532414BTM-60 by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HYM532414BTM-60
HYM532414BTM-60 CAD Models
HYM532414BTM-60 Part Data Attributes
|
HYM532414BTM-60
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HYM532414BTM-60
SK Hynix Inc
EDO DRAM Module, 4MX32, 60ns, CMOS, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | SIMM | |
Package Description | SIMM, SSIM72 | |
Pin Count | 72 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
Alternate Memory Width | 16 | |
I/O Type | COMMON | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 134217728 bit | |
Memory IC Type | EDO DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Equivalence Code | SSIM72 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Seated Height-Max | 25.4 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.008 A | |
Supply Current-Max | 0.96 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE |
Alternate Parts for HYM532414BTM-60
This table gives cross-reference parts and alternative options found for HYM532414BTM-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYM532414BTM-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IBM11D4325B-60J | EDO DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 | IBM | HYM532414BTM-60 vs IBM11D4325B-60J |
ESA4UN3242B-60TS-S | MEMORY MODULE,DRAM,EDO,4MX32,CMOS,SSIM,72PIN,PLASTIC | FUJITSU Semiconductor Limited | HYM532414BTM-60 vs ESA4UN3242B-60TS-S |
HYM532414BTMG-60 | EDO DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 | SK Hynix Inc | HYM532414BTM-60 vs HYM532414BTMG-60 |
MB324CT00TBSN60 | 4MX32 EDO DRAM MODULE, 60ns, SMA72, SIMM-72 | Motorola Mobility LLC | HYM532414BTM-60 vs MB324CT00TBSN60 |
MB324DJ00TBSG60 | 4MX32 EDO DRAM MODULE, 60ns, SMA72, SIMM-72 | Motorola Mobility LLC | HYM532414BTM-60 vs MB324DJ00TBSG60 |
MB324DT00TBSN60 | 4MX32 EDO DRAM MODULE, 60ns, SMA72, SIMM-72 | Motorola Mobility LLC | HYM532414BTM-60 vs MB324DT00TBSN60 |
MB324CJ00TBSN60 | 4MX32 EDO DRAM MODULE, 60ns, SMA72, SIMM-72 | Motorola Mobility LLC | HYM532414BTM-60 vs MB324CJ00TBSN60 |
MB324DJ00TBSN60 | EDO DRAM Module, 4MX32, 60ns, MOS, SIMM-72 | Motorola Semiconductor Products | HYM532414BTM-60 vs MB324DJ00TBSN60 |
MB324DT00TBSG60 | EDO DRAM Module, 4MX32, 60ns, MOS, SIMM-72 | Motorola Semiconductor Products | HYM532414BTM-60 vs MB324DT00TBSG60 |
ESA4UN3242B-60JS-S | MEMORY MODULE,DRAM,EDO,4MX32,CMOS,SSIM,72PIN,PLASTIC | FUJITSU Semiconductor Limited | HYM532414BTM-60 vs ESA4UN3242B-60JS-S |