Part Details for STI324104-60GU by Simple Tech Inc
Overview of STI324104-60GU by Simple Tech Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STI324104-60GU
STI324104-60GU CAD Models
STI324104-60GU Part Data Attributes
|
STI324104-60GU
Simple Tech Inc
Buy Now
Datasheet
|
Compare Parts:
STI324104-60GU
Simple Tech Inc
EDO DRAM Module, 4MX32, 60ns, CMOS, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMPLE TECH INC | |
Package Description | SIMM-72 | |
Reach Compliance Code | unknown | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
Alternate Memory Width | 16 | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 134217728 bit | |
Memory IC Type | EDO DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for STI324104-60GU
This table gives cross-reference parts and alternative options found for STI324104-60GU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STI324104-60GU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STI324004B-60GE | EDO DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 | Simple Tech Inc | STI324104-60GU vs STI324004B-60GE |
HYM532414CM-60 | EDO DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 | SK Hynix Inc | STI324104-60GU vs HYM532414CM-60 |
STI324004B-60GC | EDO DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 | Simple Tech Inc | STI324104-60GU vs STI324004B-60GC |
STI324004B-60GF | EDO DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 | Simple Tech Inc | STI324104-60GU vs STI324004B-60GF |
SM532044084X5S6 | EDO DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 | SMART Modular Technology Inc | STI324104-60GU vs SM532044084X5S6 |
M53230410DW0-C60 | EDO DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 | Samsung Semiconductor | STI324104-60GU vs M53230410DW0-C60 |
STI324104-60GG | EDO DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 | Simple Tech Inc | STI324104-60GU vs STI324104-60GG |
CL001E04325B0DT-60 | EDO DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 | Celestica Inc | STI324104-60GU vs CL001E04325B0DT-60 |
HYM532414AMG-60 | EDO DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 | SK Hynix Inc | STI324104-60GU vs HYM532414AMG-60 |
SM532044084X3G6 | EDO DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 | SMART Modular Technology Inc | STI324104-60GU vs SM532044084X3G6 |