Part Details for MB324DJ00TBSN60 by Motorola Semiconductor Products
Overview of MB324DJ00TBSN60 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB324DJ00TBSN60
MB324DJ00TBSN60 CAD Models
MB324DJ00TBSN60 Part Data Attributes
|
MB324DJ00TBSN60
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MB324DJ00TBSN60
Motorola Semiconductor Products
EDO DRAM Module, 4MX32, 60ns, MOS, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SIMM-72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
Alternate Memory Width | 16 | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 134217728 bit | |
Memory IC Type | EDO DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for MB324DJ00TBSN60
This table gives cross-reference parts and alternative options found for MB324DJ00TBSN60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB324DJ00TBSN60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB324CJ00TBSN60 | EDO DRAM Module, 4MX32, 60ns, MOS, SIMM-72 | Motorola Semiconductor Products | MB324DJ00TBSN60 vs MB324CJ00TBSN60 |
MB324DJ00TBSG60 | 4MX32 EDO DRAM MODULE, 60ns, SMA72, SIMM-72 | Motorola Mobility LLC | MB324DJ00TBSN60 vs MB324DJ00TBSG60 |
ESA4UN3242B-60TG-S | EDO DRAM Module, 4MX32, 60ns, CMOS, PSMA72 | FUJITSU Limited | MB324DJ00TBSN60 vs ESA4UN3242B-60TG-S |
VM43217405CJS-6 | EDO DRAM Module, 4MX32, 60ns, MOS, PSMA72, SIMM-72 | Vanguard International Semiconductor Corporation | MB324DJ00TBSN60 vs VM43217405CJS-6 |
VM43217405CJG-6 | EDO DRAM Module, 4MX32, 60ns, MOS, PSMA72, SIMM-72 | Vanguard International Semiconductor Corporation | MB324DJ00TBSN60 vs VM43217405CJG-6 |
MB324CJ00TBSN60 | 4MX32 EDO DRAM MODULE, 60ns, SMA72, SIMM-72 | Motorola Mobility LLC | MB324DJ00TBSN60 vs MB324CJ00TBSN60 |
MB324CT00TBSG60 | EDO DRAM Module, 4MX32, 60ns, MOS, SIMM-72 | Motorola Semiconductor Products | MB324DJ00TBSN60 vs MB324CT00TBSG60 |
TM497FBK32G-60 | 4MX32 EDO DRAM MODULE, 60ns, SMA72, SIMM-72 | Texas Instruments | MB324DJ00TBSN60 vs TM497FBK32G-60 |
IBM11D4325B-60J | EDO DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 | IBM | MB324DJ00TBSN60 vs IBM11D4325B-60J |
TM497FBK32I-60 | 4MX32 EDO DRAM MODULE, 60ns, QMA72, SIMM-72 | Texas Instruments | MB324DJ00TBSN60 vs TM497FBK32I-60 |