Memory
HYB15T1G160C2F-25F
Qimonda AG
Description: DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84, ROHS COMPLIANT, PLASTIC, TFBGA-84

Overview of HYB15T1G160C2F-25F by Qimonda AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HYB15T1G160C2F-25F by Qimonda AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HYB15T1G160C2F-25F by Qimonda AG

HYB15T1G160C2F-25F
Qimonda AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QIMONDA AG
Part Package Code
BGA
Package Description
TFBGA, BGA84,9X15,32
Pin Count
84
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.32
Access Mode
MULTI BANK PAGE BURST
Access Time-Max
0.4 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
400 MHz
I/O Type
COMMON
Interleaved Burst Length
4,8
JESD-30 Code
R-PBGA-B84
Length
12.5 mm
Memory Density
1073741824 bit
Memory IC Type
DDR2 DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
84
Number of Words
67108864 words
Number of Words Code
64000000
Operating Mode
SYNCHRONOUS
Organization
64MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA84,9X15,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Refresh Cycles
8192
Seated Height-Max
1.2 mm
Self Refresh
YES
Sequential Burst Length
4,8
Standby Current-Max
0.013 A
Supply Current-Max
0.327 mA
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.45 V
Supply Voltage-Nom (Vsup)
1.5 V
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
8 mm
Want to compare parts?
  1. HYB15T1G160C2F-25F
    Qimonda AG
    DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84, ROHS COMPLIANT, PLASTIC, TFBGA-84
    VS

Alternate Parts for HYB15T1G160C2F-25F

This table gives cross-reference parts and alternative options found for HYB15T1G160C2F-25F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYB15T1G160C2F-25F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K4T1G164QQ-HLE70 DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84, ROHS COMPLIANT, FBGA-84 Samsung Semiconductor HYB15T1G160C2F-25F vs K4T1G164QQ-HLE70
NT5TB64M16DG-AD DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84, 0.80 MM PITCH, ROHS COMPLIANT, BGA-84 Nanya Technology Corporation HYB15T1G160C2F-25F vs NT5TB64M16DG-AD
W971GG6IB-25 DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84, 8 X 12.50 MM, ROHS COMPLIANT, WBGA-84 Winbond Electronics Corp HYB15T1G160C2F-25F vs W971GG6IB-25
K4T1G164QE-HLF70 DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84, HALOGEN FREE AND ROHS COMPLIANT, FBGA-84 Samsung Semiconductor HYB15T1G160C2F-25F vs K4T1G164QE-HLF70
MT47H64M16B7-25E:D DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84, 10 X 16.50 MM, ROHS COMPLIANT, FBGA-84 Micron Technology Inc HYB15T1G160C2F-25F vs MT47H64M16B7-25E:D
MT47H64M16HR-25E:HTR DDR DRAM, 64KX16, 0.4ns, CMOS, PBGA84, 8 X 12.50 MM, ROHS COMPLIANT, FBGA-84 Micron Technology Inc HYB15T1G160C2F-25F vs MT47H64M16HR-25E:HTR
MT47H64M16NF-25EIT:MT DDR DRAM, Micron Technology Inc HYB15T1G160C2F-25F vs MT47H64M16NF-25EIT:MT
MT47H64M16B7-25EL:D DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84, 10 X 16.50 MM, ROHS COMPLIANT, FBGA-84 Micron Technology Inc HYB15T1G160C2F-25F vs MT47H64M16B7-25EL:D
HYB18TC1G160BF-2.5 DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84, GREEN, PLASTIC, TFBGA-84 Qimonda AG HYB15T1G160C2F-25F vs HYB18TC1G160BF-2.5
K4T1G164QD-ZCE70 DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84, FBGA-84 Samsung Semiconductor HYB15T1G160C2F-25F vs K4T1G164QD-ZCE70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HYB15T1G160C2F-25F by Qimonda AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HYB15T1G160C2F-25F by Qimonda AG

Select Manufacturer
Which Manufacturer of HYB15T1G160C2F-25F would you like to use for your alert(s)?
  • Please alert me when HYB15T1G160C2F-25F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HYB15T1G160C2F-25F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HYB15T1G160C2F-25F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HYB15T1G160C2F-25F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HYB15T1G160C2F-25F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HYB15T1G160C2F-25F by Qimonda AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: