Filter Your Search
1 - 1 of 1 results
|
HYB15T1G160C2F-25F
Qimonda AG
|
Check for Price | Yes | Obsolete | 1.0737 Gbit | 16 | 64MX16 | 1.5 V | 400 ps | 400 MHz | 8192 | MULTI BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 13 mA | 327 µA | 1.9 V | 1.45 V | CMOS | R-PBGA-B84 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 84 | PLASTIC/EPOXY | TFBGA | BGA84,9X15,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 12.5 mm | 8 mm | QIMONDA AG | BGA | TFBGA, BGA84,9X15,32 | 84 | unknown | EAR99 | 8542.32.00.32 |