Part Details for HY5DU56822EFP-K by SK Hynix Inc
Overview of HY5DU56822EFP-K by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for HY5DU56822EFP-K
HY5DU56822EFP-K CAD Models
HY5DU56822EFP-K Part Data Attributes
|
HY5DU56822EFP-K
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY5DU56822EFP-K
SK Hynix Inc
DDR DRAM, 32MX8, CMOS, PBGA60,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Package Description | BGA, BGA60,9X12,40/32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 2,4,8 | |
JESD-30 Code | R-PBGA-B60 | |
JESD-609 Code | e3 | |
Memory Density | 268435456 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 60 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA60,9X12,40/32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Sequential Burst Length | 2,4,8 | |
Standby Current-Max | 0.01 A | |
Supply Current-Max | 0.19 mA | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM |
Alternate Parts for HY5DU56822EFP-K
This table gives cross-reference parts and alternative options found for HY5DU56822EFP-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY5DU56822EFP-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY5DU56822DF-H | DDR DRAM, 32MX8, 0.75ns, CMOS, PBGA60, FBGA-60 | SK Hynix Inc | HY5DU56822EFP-K vs HY5DU56822DF-H |
HY5DU56822DLF-H | DDR DRAM, 32MX8, 0.75ns, CMOS, PBGA60, FBGA-60 | SK Hynix Inc | HY5DU56822EFP-K vs HY5DU56822DLF-H |
HY5DU56822CF-H | DDR DRAM, 32MX8, 0.75ns, CMOS, PBGA60, FBGA-60 | SK Hynix Inc | HY5DU56822EFP-K vs HY5DU56822CF-H |
HY5DU56822BF-M | DDR DRAM, 32MX8, 0.75ns, CMOS, PBGA60, FBGA-60 | SK Hynix Inc | HY5DU56822EFP-K vs HY5DU56822BF-M |
HY5DU56822BLF-H | DDR DRAM, 32MX8, 0.75ns, CMOS, PBGA60, FBGA-60 | SK Hynix Inc | HY5DU56822EFP-K vs HY5DU56822BLF-H |
HY5DU56822CLF-K | DDR DRAM, 32MX8, 0.75ns, CMOS, PBGA60, FBGA-60 | SK Hynix Inc | HY5DU56822EFP-K vs HY5DU56822CLF-K |
HY5DU56822DF-K | DDR DRAM, 32MX8, 0.75ns, CMOS, PBGA60, FBGA-60 | SK Hynix Inc | HY5DU56822EFP-K vs HY5DU56822DF-K |
HY5DU56822BF-H | DDR DRAM, 32MX8, 0.75ns, CMOS, PBGA60, FBGA-60 | SK Hynix Inc | HY5DU56822EFP-K vs HY5DU56822BF-H |
HY5DU56822CLF-H | DDR DRAM, 32MX8, 0.75ns, CMOS, PBGA60, FBGA-60 | SK Hynix Inc | HY5DU56822EFP-K vs HY5DU56822CLF-H |