Memory
HY5DU56822DF-K
SK Hynix Inc
Description: DDR DRAM, 32MX8, 0.75ns, CMOS, PBGA60, FBGA-60

Overview of HY5DU56822DF-K by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for HY5DU56822DF-K by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HY5DU56822DF-K by SK Hynix Inc

HY5DU56822DF-K
SK Hynix Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Part Package Code
BGA
Package Description
TBGA, BGA60,9X12,40/32
Pin Count
60
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.24
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
0.75 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
133 MHz
I/O Type
COMMON
Interleaved Burst Length
2,4,8
JESD-30 Code
R-PBGA-B60
Length
13 mm
Memory Density
268435456 bit
Memory IC Type
DDR1 DRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
60
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TBGA
Package Equivalence Code
BGA60,9X12,40/32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Refresh Cycles
8192
Seated Height-Max
1.17 mm
Self Refresh
YES
Sequential Burst Length
2,4,8
Standby Current-Max
0.01 A
Supply Current-Max
0.2 mA
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
8 mm
Want to compare parts?
  1. HY5DU56822DF-K
    SK Hynix Inc
    DDR DRAM, 32MX8, 0.75ns, CMOS, PBGA60, FBGA-60
    VS

Alternate Parts for HY5DU56822DF-K

This table gives cross-reference parts and alternative options found for HY5DU56822DF-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY5DU56822DF-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HY5DU56822DF-H DDR DRAM, 32MX8, 0.75ns, CMOS, PBGA60, FBGA-60 SK Hynix Inc HY5DU56822DF-K vs HY5DU56822DF-H
HY5DU56822DLF-H DDR DRAM, 32MX8, 0.75ns, CMOS, PBGA60, FBGA-60 SK Hynix Inc HY5DU56822DF-K vs HY5DU56822DLF-H
HY5DU56822CF-H DDR DRAM, 32MX8, 0.75ns, CMOS, PBGA60, FBGA-60 SK Hynix Inc HY5DU56822DF-K vs HY5DU56822CF-H
HY5DU56822BF-M DDR DRAM, 32MX8, 0.75ns, CMOS, PBGA60, FBGA-60 SK Hynix Inc HY5DU56822DF-K vs HY5DU56822BF-M
HY5DU56822BLF-H DDR DRAM, 32MX8, 0.75ns, CMOS, PBGA60, FBGA-60 SK Hynix Inc HY5DU56822DF-K vs HY5DU56822BLF-H
HY5DU56822CLF-K DDR DRAM, 32MX8, 0.75ns, CMOS, PBGA60, FBGA-60 SK Hynix Inc HY5DU56822DF-K vs HY5DU56822CLF-K
HY5DU56822BF-H DDR DRAM, 32MX8, 0.75ns, CMOS, PBGA60, FBGA-60 SK Hynix Inc HY5DU56822DF-K vs HY5DU56822BF-H
HY5DU56822CLF-H DDR DRAM, 32MX8, 0.75ns, CMOS, PBGA60, FBGA-60 SK Hynix Inc HY5DU56822DF-K vs HY5DU56822CLF-H
Part Number Description Manufacturer Compare
K4H560838D-GLB00 DDR DRAM, 32MX8, 0.75ns, CMOS, PBGA60, FBGA-60 Samsung Semiconductor HY5DU56822DF-K vs K4H560838D-GLB00
HYB25D256800BEL-7F DDR DRAM, 32MX8, 0.75ns, CMOS, PDSO66, PLASTIC, TSOP2-66 Infineon Technologies AG HY5DU56822DF-K vs HYB25D256800BEL-7F
HY5DU56822ALT-H DDR DRAM, 32MX8, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 SK Hynix Inc HY5DU56822DF-K vs HY5DU56822ALT-H
MT46V32M8FG-75ELIT DDR DRAM, 32MX8, 0.75ns, CMOS, PBGA60, 8 X 14 MM, PLASTIC, FBGA-60 Micron Technology Inc HY5DU56822DF-K vs MT46V32M8FG-75ELIT
HYB25D256800CEL-7 DDR DRAM, 32MX8, 0.75ns, CMOS, PDSO66, PLASTIC, TSOP2-66 Infineon Technologies AG HY5DU56822DF-K vs HYB25D256800CEL-7
MT46V32M8P-75ELHIT DDR DRAM, 32MX8, 0.75ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc HY5DU56822DF-K vs MT46V32M8P-75ELHIT
MT46V32M8FG-75IT:C DDR DRAM, 32MX8, 0.75ns, CMOS, PBGA60, 8 X 14 MM, PLASTIC, FBGA-60 Micron Technology Inc HY5DU56822DF-K vs MT46V32M8FG-75IT:C
K4H560838E-ZCB00 DDR DRAM, 32MX8, 0.75ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 Samsung Semiconductor HY5DU56822DF-K vs K4H560838E-ZCB00
V58C2256804SBLF7 DDR DRAM, 32MX8, 0.75ns, CMOS, PBGA60, LEAD FREE, MO-233, FBGA-60 ProMOS Technologies Inc HY5DU56822DF-K vs V58C2256804SBLF7
HY5DU56822CTP-K DDR DRAM, 32MX8, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 SK Hynix Inc HY5DU56822DF-K vs HY5DU56822CTP-K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HY5DU56822DF-K by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HY5DU56822DF-K by SK Hynix Inc

  • Please alert me when HY5DU56822DF-K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HY5DU56822DF-K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HY5DU56822DF-K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HY5DU56822DF-K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HY5DU56822DF-K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HY5DU56822DF-K by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: