Part Details for HY5DU56822CLF-H by SK Hynix Inc
Overview of HY5DU56822CLF-H by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for HY5DU56822CLF-H
HY5DU56822CLF-H CAD Models
HY5DU56822CLF-H Part Data Attributes
|
HY5DU56822CLF-H
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY5DU56822CLF-H
SK Hynix Inc
DDR DRAM, 32MX8, 0.75ns, CMOS, PBGA60, FBGA-60
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | BGA | |
Package Description | TBGA, BGA60,9X12,40/32 | |
Pin Count | 60 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.75 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 2,4,8 | |
JESD-30 Code | R-PBGA-B60 | |
JESD-609 Code | e0 | |
Length | 13 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 60 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA60,9X12,40/32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.17 mm | |
Self Refresh | YES | |
Sequential Burst Length | 2,4,8 | |
Standby Current-Max | 0.01 A | |
Supply Current-Max | 0.27 mA | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for HY5DU56822CLF-H
This table gives cross-reference parts and alternative options found for HY5DU56822CLF-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY5DU56822CLF-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY5DU56822DF-H | DDR DRAM, 32MX8, 0.75ns, CMOS, PBGA60, FBGA-60 | SK Hynix Inc | HY5DU56822CLF-H vs HY5DU56822DF-H |
HY5DU56822DLF-H | DDR DRAM, 32MX8, 0.75ns, CMOS, PBGA60, FBGA-60 | SK Hynix Inc | HY5DU56822CLF-H vs HY5DU56822DLF-H |
HY5DU56822CF-H | DDR DRAM, 32MX8, 0.75ns, CMOS, PBGA60, FBGA-60 | SK Hynix Inc | HY5DU56822CLF-H vs HY5DU56822CF-H |
HY5DU56822BF-M | DDR DRAM, 32MX8, 0.75ns, CMOS, PBGA60, FBGA-60 | SK Hynix Inc | HY5DU56822CLF-H vs HY5DU56822BF-M |
HY5DU56822BLF-H | DDR DRAM, 32MX8, 0.75ns, CMOS, PBGA60, FBGA-60 | SK Hynix Inc | HY5DU56822CLF-H vs HY5DU56822BLF-H |
HY5DU56822CLF-K | DDR DRAM, 32MX8, 0.75ns, CMOS, PBGA60, FBGA-60 | SK Hynix Inc | HY5DU56822CLF-H vs HY5DU56822CLF-K |
HY5DU56822DF-K | DDR DRAM, 32MX8, 0.75ns, CMOS, PBGA60, FBGA-60 | SK Hynix Inc | HY5DU56822CLF-H vs HY5DU56822DF-K |
HY5DU56822BF-H | DDR DRAM, 32MX8, 0.75ns, CMOS, PBGA60, FBGA-60 | SK Hynix Inc | HY5DU56822CLF-H vs HY5DU56822BF-H |