Part Details for HY5DU12822CT-K by SK Hynix Inc
Overview of HY5DU12822CT-K by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Computing and Data Storage
Aerospace and Defense
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Part Details for HY5DU12822CT-K
HY5DU12822CT-K CAD Models
HY5DU12822CT-K Part Data Attributes
|
HY5DU12822CT-K
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY5DU12822CT-K
SK Hynix Inc
DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO66
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Package Description | TSSOP, TSSOP66,.46 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Time-Max | 0.75 ns | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 2,4,8 | |
JESD-30 Code | R-PDSO-G66 | |
Memory Density | 536870912 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 8 | |
Number of Terminals | 66 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP66,.46 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Sequential Burst Length | 2,4,8 | |
Standby Current-Max | 0.01 A | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
Alternate Parts for HY5DU12822CT-K
This table gives cross-reference parts and alternative options found for HY5DU12822CT-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY5DU12822CT-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY5DU12822BTP-H | DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, ROHS COMPLIANT, TSOP2-66 | SK Hynix Inc | HY5DU12822CT-K vs HY5DU12822BTP-H |
HY5DU12822BT-H | DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 | SK Hynix Inc | HY5DU12822CT-K vs HY5DU12822BT-H |
HY5DU12822ATP-K | DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 | SK Hynix Inc | HY5DU12822CT-K vs HY5DU12822ATP-K |
HY5DU12822BLTP-H | DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, ROHS COMPLIANT, TSOP2-66 | SK Hynix Inc | HY5DU12822CT-K vs HY5DU12822BLTP-H |
HY5DU12822CTP-K | DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 PITCH, ROHS COMPLIANT, TSOP2-66 | SK Hynix Inc | HY5DU12822CT-K vs HY5DU12822CTP-K |
HY5DU12822BLTP-K | DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, ROHS COMPLIANT, TSOP2-66 | SK Hynix Inc | HY5DU12822CT-K vs HY5DU12822BLTP-K |
HY5DU12822BLT-M | DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 | SK Hynix Inc | HY5DU12822CT-K vs HY5DU12822BLT-M |
HY5DU12822AT-M | DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 | SK Hynix Inc | HY5DU12822CT-K vs HY5DU12822AT-M |
HY5DU12822BTP-M | DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, LEAD FREE, TSOP2-66 | SK Hynix Inc | HY5DU12822CT-K vs HY5DU12822BTP-M |
HY5DU12822ALT-H | DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 | SK Hynix Inc | HY5DU12822CT-K vs HY5DU12822ALT-H |