There are no models available for this part yet.
Overview of MT46V64M8P-5B:J by Micron Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Computing and Data Storage
Price & Stock for MT46V64M8P-5B:J by Micron Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80AH8115
|
Newark | Dram, 64M X 8Bit, 0 To 70Deg C, Dram Type:Ddr, Memory Configuration:64M X 8Bit, Clock Frequency Max:200Mhz, Ic Case/Package:Tsop, No. Of Pins:66Pins, Supply Voltage Nom:2.6V, Ic Mounting:Surface Mount, Operating Temperature Min:0°Crohs Compliant: Yes |Micron MT46V64M8P-5B:J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1040 |
|
$4.7900 / $6.4400 | Buy Now | |
DISTI #
51AK1369
|
Newark | Dram, 64M X 8Bit, 0 To 70Deg C Rohs Compliant: Yes |Micron MT46V64M8P-5B:J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.5100 / $6.0600 | Buy Now | |
DISTI #
MT46V64M8P-5B:J-ND
|
DigiKey | IC DRAM 512MBIT PARALLEL 66TSOP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
906 In Stock |
|
$4.2844 / $6.0100 | Buy Now | |
DISTI #
MT46V64M8P-5B:J
|
Avnet Americas | DRAM Chip DDR SDRAM 512M-Bit 64Mx8 2.6V 66-Pin TSOP - Trays (Alt: MT46V64M8P-5B:J) RoHS: Compliant Min Qty: 1080 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 1080 |
|
$4.1558 | Buy Now | |
DISTI #
80AH8115
|
Avnet Americas | DRAM Chip DDR SDRAM 512M-Bit 64Mx8 2.6V 66-Pin TSOP - Bulk (Alt: 80AH8115) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 1 Days Container: Bulk | 1040 Partner Stock |
|
$4.8000 / $6.4400 | Buy Now | |
DISTI #
340-122948-TRAY
|
Mouser Electronics | DRAM DDR 512M 64MX8 TSOP T67A RoHS: Compliant | 709 |
|
$4.3800 / $5.9500 | Buy Now | |
Quest Components | 16 |
|
$6.6600 / $9.9900 | Buy Now | |||
DISTI #
MT46V64M8P-5B:J
|
Avnet Asia | DRAM Chip DDR SDRAM 512M-Bit 64Mx8 2.6V 66-Pin TSOP (Alt: MT46V64M8P-5B:J) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | 0 |
|
$3.3882 / $4.1143 | Buy Now | |
DISTI #
MT46V64M8P-5B:J
|
Avnet Silica | DRAM Chip DDR SDRAM 512M-Bit 64Mx8 2.6V 66-Pin TSOP (Alt: MT46V64M8P-5B:J) RoHS: Compliant Min Qty: 1080 Package Multiple: 1080 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
Win Source Electronics | IC SDRAM 512MBIT 200MHZ 66TSOP | 6492 |
|
$4.3660 / $6.5490 | Buy Now |
CAD Models for MT46V64M8P-5B:J by Micron Technology Inc
Part Data Attributes for MT46V64M8P-5B:J by Micron Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICRON TECHNOLOGY INC
|
Part Package Code
|
TSOP
|
Package Description
|
TSSOP, TSSOP66,.46
|
Pin Count
|
66
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.28
|
Factory Lead Time
|
6 Weeks, 1 Day
|
Samacsys Manufacturer
|
Micron
|
Access Mode
|
FOUR BANK PAGE BURST
|
Access Time-Max
|
0.7 ns
|
Additional Feature
|
AUTO/SELF REFRESH
|
Clock Frequency-Max (fCLK)
|
200 MHz
|
I/O Type
|
COMMON
|
Interleaved Burst Length
|
2,4,8
|
JESD-30 Code
|
R-PDSO-G66
|
JESD-609 Code
|
e3
|
Length
|
22.22 mm
|
Memory Density
|
536870912 bit
|
Memory IC Type
|
DDR1 DRAM
|
Memory Width
|
8
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
66
|
Number of Words
|
536870912 words
|
Number of Words Code
|
64000000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
64MX8
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSOP2
|
Package Equivalence Code
|
TSSOP66,.46
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Refresh Cycles
|
8192
|
Seated Height-Max
|
1.2 mm
|
Self Refresh
|
YES
|
Sequential Burst Length
|
2,4,8
|
Standby Current-Max
|
0.005 A
|
Supply Current-Max
|
0.23 mA
|
Supply Voltage-Max (Vsup)
|
2.7 V
|
Supply Voltage-Min (Vsup)
|
2.5 V
|
Supply Voltage-Nom (Vsup)
|
2.6 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
10.16 mm
|
Alternate Parts for MT46V64M8P-5B:J
This table gives cross-reference parts and alternative options found for MT46V64M8P-5B:J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT46V64M8P-5B:J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS43R86400D-6TL | DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, TSOP2-66 | Integrated Silicon Solution Inc | MT46V64M8P-5B:J vs IS43R86400D-6TL |
IS43R86400D-5TL | DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, TSOP2-66 | Integrated Silicon Solution Inc | MT46V64M8P-5B:J vs IS43R86400D-5TL |
IS43R86400D-6TLI | DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, TSOP2-66 | Integrated Silicon Solution Inc | MT46V64M8P-5B:J vs IS43R86400D-6TLI |
IS43R86400D-5TLI | DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, TSOP2-66 | Integrated Silicon Solution Inc | MT46V64M8P-5B:J vs IS43R86400D-5TLI |