Part Details for HY534256J-60 by SK Hynix Inc
Overview of HY534256J-60 by SK Hynix Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for HY534256J-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 183 |
|
RFQ | ||
|
Quest Components | 146 |
|
$13.8080 / $19.4175 | Buy Now |
Part Details for HY534256J-60
HY534256J-60 CAD Models
HY534256J-60 Part Data Attributes
|
HY534256J-60
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY534256J-60
SK Hynix Inc
Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, 0.300 INCH, TSOJ-26/20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ20/26,.34 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J20 | |
JESD-609 Code | e0 | |
Length | 17.15 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ20/26,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 3.76 mm | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HY534256J-60
This table gives cross-reference parts and alternative options found for HY534256J-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY534256J-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM514256AJPI-6 | Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 | Hitachi Ltd | HY534256J-60 vs HM514256AJPI-6 |
HY534256AJ-60 | Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | SK Hynix Inc | HY534256J-60 vs HY534256AJ-60 |
V53C104BLK60L | Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, SOJ-26/20 | Mosel Vitelic Corporation | HY534256J-60 vs V53C104BLK60L |
MN42C4256ASJ-06 | Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | Panasonic Electronic Components | HY534256J-60 vs MN42C4256ASJ-06 |
MT4C4256DJ-6TR | Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | Micron Technology Inc | HY534256J-60 vs MT4C4256DJ-6TR |
GM71C4256BJ-60 | Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, | Goldstar Electron Co Ltd | HY534256J-60 vs GM71C4256BJ-60 |
TMS44C256-60DJ | 256KX4 FAST PAGE DRAM, 60ns, PDSO20, PLASTIC, SOJ-26/20 | Texas Instruments | HY534256J-60 vs TMS44C256-60DJ |
GM71C4256ASJ-60 | Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, | Goldstar Electron Co Ltd | HY534256J-60 vs GM71C4256ASJ-60 |
MN41C4256ASJ-06 | Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | Panasonic Electronic Components | HY534256J-60 vs MN41C4256ASJ-06 |
MB81C4256A-60PJ | Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, PLASTIC, LCC-26/20 | FUJITSU Semiconductor Limited | HY534256J-60 vs MB81C4256A-60PJ |