Memory
HY514370RC-80
SK Hynix Inc
Description: Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, 0.400 INCH, REVERSE, TSOP2-44/40

Overview of HY514370RC-80 by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for HY514370RC-80 by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HY514370RC-80 by SK Hynix Inc

HY514370RC-80
SK Hynix Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Part Package Code
TSOP2
Package Description
TSOP2-R, TSOP40/44,.46,32
Pin Count
44
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
80 ns
Additional Feature
RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH
I/O Type
COMMON
JESD-30 Code
R-PDSO-G40
JESD-609 Code
e0
Length
18.41 mm
Memory Density
4194304 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
40
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2-R
Package Equivalence Code
TSOP40/44,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
1024
Reverse Pinout
YES
Seated Height-Max
1.2 mm
Self Refresh
NO
Standby Current-Max
0.001 A
Supply Current-Max
0.095 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. HY514370RC-80
    SK Hynix Inc
    Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, 0.400 INCH, REVERSE, TSOP2-44/40
    VS

Alternate Parts for HY514370RC-80

This table gives cross-reference parts and alternative options found for HY514370RC-80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY514370RC-80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HY514460BSLTC-80 Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, 0.400 INCH, TSOP2-44/40 SK Hynix Inc HY514370RC-80 vs HY514460BSLTC-80
TC514260BFTL-80 IC 256K X 16 FAST PAGE DRAM, 80 ns, PDSO40, 0.400 INCH, TSOP2-44/40, Dynamic RAM Toshiba America Electronic Components HY514370RC-80 vs TC514260BFTL-80
HY514170SLTC-80 Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, 0.400 INCH, TSOP2-44/40 SK Hynix Inc HY514370RC-80 vs HY514170SLTC-80
MT4C16260TG-8TR Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP-44/40 Micron Technology Inc HY514370RC-80 vs MT4C16260TG-8TR
GM71C4260AT-80 Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, LG Semicon Co Ltd HY514370RC-80 vs GM71C4260AT-80
M5M44270ART-8ST Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 Mitsubishi Electric HY514370RC-80 vs M5M44270ART-8ST
UPD42S4260G5-80-7JF Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 NEC Electronics America Inc HY514370RC-80 vs UPD42S4260G5-80-7JF
M5M44260ART-8S Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 Mitsubishi Electric HY514370RC-80 vs M5M44260ART-8S
KM416C256AT-8 Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, PLASTIC, TSOP2-44/40 Samsung Semiconductor HY514370RC-80 vs KM416C256AT-8
TMS45160-80DGE 256KX16 FAST PAGE DRAM, 80ns, PDSO40, TSOP-44/40 Texas Instruments HY514370RC-80 vs TMS45160-80DGE
Part Number Description Manufacturer Compare
KM416C156BT-8 Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, PLASTIC, TSOP2-40 Samsung Semiconductor HY514370RC-80 vs KM416C156BT-8
HY514260SLTC-80 Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, 0.400 INCH, TSOP2-44/40 SK Hynix Inc HY514370RC-80 vs HY514260SLTC-80
HM514270ATT-8 Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-40 Hitachi Ltd HY514370RC-80 vs HM514270ATT-8
TMS45160DZP-80 256KX16 FAST PAGE DRAM, 80ns, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Texas Instruments HY514370RC-80 vs TMS45160DZP-80
MCM5L4260BJ80 Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, 0.400 INCH, SOJ-40 Motorola Semiconductor Products HY514370RC-80 vs MCM5L4260BJ80
GM71C4270ALJ-80 Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, Goldstar Electron Co Ltd HY514370RC-80 vs GM71C4270ALJ-80
MCM54260BJ80R2 Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Motorola Semiconductor Products HY514370RC-80 vs MCM54260BJ80R2
UPD424260AG5M-80 256KX16 FAST PAGE DRAM, 80ns, PDSO40, 0.300 INCH, PLASTIC, REVERSE, TSOP2-44/40 Renesas Electronics Corporation HY514370RC-80 vs UPD424260AG5M-80
M5M44270AJ-8 Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Mitsubishi Electric HY514370RC-80 vs M5M44270AJ-8
M5M44170AJ-8ST Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Mitsubishi Electric HY514370RC-80 vs M5M44170AJ-8ST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HY514370RC-80 by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HY514370RC-80 by SK Hynix Inc

Select Manufacturer
Which Manufacturer of HY514370RC-80 would you like to use for your alert(s)?
  • Please alert me when HY514370RC-80 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HY514370RC-80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HY514370RC-80 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HY514370RC-80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HY514370RC-80.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HY514370RC-80 by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: